입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,705,847 |
| 5+ | ₩1,576,260 |
| 10+ | ₩1,377,993 |
제품 정보
제품 개요
The TMS-SCE-1-1/2-2.0-9 is a heat-shrinkable Wire Identification Sleeve made of radiation cross-linked polyolefin. The 5414710001 marker sleeve is designed to meet the wire and cable marking needs of manufacturers with high performance requirements. The mark is permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. This 2:1 shrink ratio product provides a thick, rugged sleeve wall and is particularly easy to handle. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time. It is supplied in a thin, flat ladder format, the sleeve is held horizontally between two hole-punched polyester strips. This configuration feeds directly from the storage box into a Tyco Electronics recommended printer. Tyco Electronics recommended ribbons should always be used.
- Permanent identification sleeve
- Computer-printable
- Lightweight
- Quick recovery for heat sensitive areas
애플리케이션
Industrial, Aerospace, Defence, Military, Automotive
기술 사양
Heat Shrinkable Sleeve
PO (Polyolefin)
38.1mm x 50.8mm
20.95mm
TMS-SCE Series
-
White
33.02mm
3:1
No SVHC (21-Jan-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서