0
0 개 품목₩0

Hook Up Wire :

4,714개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1285835

RoHS

Reel of 1
1+₩133,127
5+₩122,515
-
PVC
Purple
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
1184119

RoHS

Reel of 1
1+₩760,906
5+₩754,338
10+₩718,900
-
-
-
-
-
19 x 0.25mm
-
-
-
-
-
190°C
0.933mm²
600V
Silver Plated Copper
-
-
-
-
1333171

RoHS

Reel of 1
1+₩156,026
5+₩140,794
-
PVC
Green, Yellow
-
-
7 x 0.67mm
-
328ft
-
-
100m
-
2.5mm²
450V
Copper
-
4.2mm
-
-
1190633

RoHS

Reel of 1
1+₩179,242
5+₩164,086
-
Silicone Rubber
Blue
-
17AWG
512 x 0.05mm
-
82ft
-
-
25m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
4326921

RoHS

Reel of 1
1+₩110,772
5+₩101,406
-
Silicone Rubber
Blue
-
20AWG
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1199058

RoHS

Reel of 1
1+₩277,411
2+₩256,094
5+₩250,973
10+₩245,851
25+₩240,729
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.357mm²
-
-
-
-
-
-
1250322

RoHS

Reel of 1
1+₩118,087
5+₩102,682
10+₩100,054
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
1.016mm
-
-
-
2290762

RoHS

Reel of 1
1+₩208,466
50+₩192,447
250+₩188,599
-
PTFE
Blue
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291013

RoHS

Reel of 1
1+₩108,319
50+₩99,996
-
PTFE
Brown
-
32AWG
7 x 40AWG
-
100ft
-
-
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1972280

RoHS

Reel of 1
1+₩746,765
-
PVDF
White
-
12AWG
37 x 28AWG
-
328ft
-
-
100m
150°C
2.98mm²
600V
Tinned Copper
-
2.74mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1843261

RoHS

Reel of 1
1+₩697,724
2+₩665,700
3+₩645,473
5+₩625,245
7+₩617,033
가격 더 알아보기
-
Silicone
White
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
0.62mm²
20kV
Copper
-
3.81mm
UL VW-1
-
1619477

RoHS

Reel of 1
1+₩472,043
2+₩439,083
5+₩413,667
10+₩393,393
25+₩362,116
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
1000ft
-
-
304.8m
105°C
0.142mm²
150V
Tinned Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2528207

RoHS

1 Metre
1+₩2,521
10+₩2,437
25+₩2,353
50+₩2,185
-
PVC
Yellow
-
14AWG
50 x 0.25mm
-
3.3ft
-
-
1m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501532

RoHS

Reel of 1
1+₩168,058
5+₩151,651
-
PVC
Violet
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464994

RoHS

Reel of 1
1+₩78,388
5+₩70,347
-
PVC
Black
-
-
24 x 0.19mm
-
328ft
-
-
100m
70°C
0.75mm²
500V
Copper
-
2.4mm
-
-
2473884

RoHS

Reel of 1
1+₩103,726
-
ETFE
Red
-
30AWG
Solid
-
100ft
-
-
30.5m
150°C
0.049mm²
-
Silver Plated Copper
-
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2425421

RoHS

1 Metre
1+₩440
10+₩426
25+₩411
50+₩382
-
PVC
Violet
-
23AWG
Solid
-
-
-
-
-
90°C
0.28mm²
150V
Tinned Copper
-
1.2mm
-
MC6A
2528117

RoHS

1 Metre
1+₩2,521
10+₩2,437
25+₩2,353
50+₩2,185
-
PVC
Dark Blue
-
14AWG
50 x 0.25mm
-
-
-
-
-
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2543494

RoHS

Reel of 1
1+₩323,881
5+₩297,448
-
PVC
Blue
-
18AWG
30 x 0.2mm
-
1640ft
-
-
500m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465007

RoHS

Reel of 1
1+₩218,595
5+₩197,266
-
PVC
Brown
-
-
45 x 0.25mm
-
328ft
-
-
100m
70°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2543491

RoHS

Reel of 1
1+₩323,881
5+₩297,448
-
PVC
Red
-
18AWG
30 x 0.2mm
-
1640ft
-
-
500m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528157

RoHS

1 Metre
1+₩153,806
-
PVC
Light Blue
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2764867

RoHS

Reel of 1
1+₩194,634
2+₩179,677
3+₩176,084
5+₩172,490
7+₩168,897
가격 더 알아보기
-
TFE
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.12mm
MIL-W-16878/4, UL 1213
-
2778540

RoHS

Reel of 1
1+₩348,794
-
ETFE
White
-
18AWG
19 x 30AWG
-
328ft
-
-
100m
-
-
600V
Tinned Copper
-
1.78mm
-
-
2812698

RoHS

Reel of 1
1+₩79,044
50+₩72,970
-
PVC
Purple
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
600V
Copper
-
0.965mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4714개 품목 2876-2900개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account