Hook Up Wire :
4,714개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1857)
(1042)
(170)
(366)
(210)
(7)
(1)
(345)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(117)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(713)
(2)
(2)
(3)
(2)
(2)
(2)
(439)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4343)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩51,254 3+₩50,229 | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 릴 | 1+₩362,288 2+₩344,609 3+₩334,606 5+₩322,351 7+₩314,480 가격 더 알아보기 | - | MPPE | Red | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+₩51,619 5+₩47,254 | - | - | - | - | - | 7 x 0.12mm | - | - | - | - | - | - | 0.086mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩260,471 5+₩226,212 10+₩220,359 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.032mm | - | - | - | ||||||
Reel of 1 릴 | 1+₩344,377 5+₩341,404 | - | Silicone Rubber | Red | - | 8AWG | 2556 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 10mm² | 1.5kV | Copper | - | 9mm | - | SiliStrom Series | ||||||
Reel of 1 릴 | 1+₩482,641 5+₩478,475 10+₩455,997 | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩2,453,350 2+₩2,279,205 3+₩2,175,238 5+₩2,071,271 | - | PTFE | White | - | 10AWG | 37 x 0.4mm | - | 100ft | - | - | 30.5m | 200°C | 4.74mm² | 600V | Tinned Copper | - | 3.404mm | MIL-DTL-16878/4 (Type E) | - | ||||||
Reel of 1 릴 | 1+₩1,108,832 | - | Polychloroprene | Black | - | 4AWG | 760 x 0.21mm | - | 164ft | - | - | 50m | - | 25mm² | 100V | Copper | - | 12.7mm | - | H01N2-D Series | ||||||
Reel of 1 릴 | 1+₩1,112,167 5+₩915,316 | - | PVC | Green, Yellow | - | 8AWG | - | - | 328ft | - | - | 100m | 80°C | 10mm² | 750V | Copper | - | 6.8mm | CE, HAR | H07V-K Series | ||||||
1 Metre | 1+₩1,692 10+₩1,636 25+₩1,579 50+₩1,467 | - | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+₩2,521 10+₩2,437 25+₩2,353 50+₩2,185 | - | PVC | Red | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩621,815 5+₩575,755 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 1640ft | - | - | 500m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+₩1,692 10+₩1,636 25+₩1,579 50+₩1,467 | - | PVC | Yellow | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+₩126,150 5+₩113,855 | - | PVC | Black | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1569 | - | ||||||
3236660 RoHS | Reel of 1 릴 | 1+₩1,505,091 5+₩1,492,604 10+₩1,425,539 | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | - | - | 600V | Silver Plated Copper | - | 1.27mm | - | - | |||||
Reel of 1 릴 | 1+₩230,829 5+₩208,305 | - | PVC | Blue | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.8mm | UL 1015 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 5+₩6,097 | - | - | - | - | - | 10 x 30AWG | - | 25ft | - | - | - | 105°C | 0.52mm² | - | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
Reel of 1 릴 | 1+₩8,049,880 2+₩7,961,614 | - | PTFE | White | - | 8AWG | 133 x 0.286mm | - | 100ft | - | - | 30.5m | 200°C | 8.536mm² | 1kV | Copper | - | 5.23mm | MIL-DTL-16878/5 (TYPE EE) | - | ||||||
3236657 RoHS | Reel of 1 릴 | 1+₩3,407,749 | - | ETFE | White | - | 10AWG | 37 x 26AWG | - | 328ft | - | - | 100m | - | - | 600V | Tinned Copper | - | 3.25mm | - | - | |||||
3236610 RoHS | Reel of 1 릴 | 1+₩1,317,005 | - | PVF2 | Yellow, Green | - | 12AWG | 37 x 28AWG | - | 328ft | - | - | 100m | 150°C | 3mm² | 600V | Tinned Copper | - | 2.74mm | - | Spec 44 Series | |||||
MULTICOMP PRO | Reel of 1 릴 | 1+₩4,988 | - | - | - | - | - | - | - | - | - | - | - | - | 0.33mm² | - | - | - | - | - | - | |||||
Reel of 1 릴 | 1+₩301,283 50+₩298,784 | - | PTFE | Red | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | 1.23mm² | 600V | Silver Plated Copper | - | 2.03mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩1,902,397 | - | EPDM Rubber | Black | - | 12AWG | 65 x 30AWG | - | 500ft | - | - | 152.4m | 150°C | 3.29mm² | 600V | Copper | - | 4.826mm | - | TUK SGACK902S Keystone Coupler | ||||||
Reel of 1 릴 | 1+₩244,775 5+₩224,079 10+₩216,432 | - | PTFE | Yellow | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 305 릴 | 1+₩231,975 | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 304.8m | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||