Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩270,042 | - | - | - | - | - | 7 x 38AWG | - | - | - | - | - | - | 0.057mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+₩2,464,396 2+₩2,432,143 3+₩2,383,501 5+₩2,334,858 | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩223,762 | - | Polyolefin | Green | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+₩677,710 2+₩644,420 3+₩625,578 5+₩602,484 7+₩587,649 가격 더 알아보기 | - | PVC | Yellow | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 305m | 80°C | 0.51mm² | 1kV | Copper | - | 1.727mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+₩221,642 | - | ETFE | Black | - | 18AWG | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.52mm | - | Spec 55 Series | ||||||
Each | 1+₩81,154 10+₩79,113 | - | Silicone | Black | - | 14AWG | 420 x 0.08mm | - | 25ft | - | - | 7.62m | 180°C | - | 600V | Tinned Copper | - | 4.7mm | - | - | ||||||
Reel of 1 릴 | 1+₩85,786 5+₩79,194 | - | PPO | Orange | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 1.55mm | UL 11028 | GreenChoice Series | ||||||
Reel of 1 릴 | 1+₩220,418 2+₩209,724 3+₩203,678 5+₩196,270 7+₩191,510 가격 더 알아보기 | - | TFE | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩5,068,179 2+₩4,812,177 3+₩4,667,160 | - | PTFE | Orange | - | 16AWG | 19 x 29AWG | - | 1000ft | - | - | 305m | 200°C | 1.327mm² | 600V | Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩1,583,880 2+₩1,505,218 3+₩1,460,686 5+₩1,406,077 7+₩1,370,998 가격 더 알아보기 | - | PTFE | Brown | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.072mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,562,986 | - | PTFE | Red | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,301,835 | - | MPPE | White | - | 26AWG | 7 x 34AWG | - | 5000ft | - | - | 1524m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+₩220,418 2+₩209,724 3+₩203,678 5+₩196,270 7+₩191,510 가격 더 알아보기 | - | TFE | Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩262,854 2+₩250,084 3+₩242,860 5+₩234,004 7+₩228,317 가격 더 알아보기 | - | PTFE | Brown | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | - | 1.245mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩299,484 2+₩284,906 3+₩276,664 5+₩266,558 7+₩260,069 가격 더 알아보기 | - | HTF Thermoelastomer | Brown | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.27mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩145,665 50+₩135,983 | - | MPPE | White | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 110°C | 0.56mm² | 300V | Copper | - | 1.37mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+₩1,696,058 2+₩1,628,172 3+₩1,595,609 5+₩1,563,046 7+₩1,530,482 가격 더 알아보기 | - | PVC | Black | - | 18AWG | 7 x 0.4AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.902mm² | 300V | Copper | - | 2.03mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+₩536,587 2+₩510,310 3+₩495,433 5+₩477,199 7+₩465,492 가격 더 알아보기 | - | PVC | White, Red | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 305m | 105°C | 0.23mm² | 600V | Copper | - | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 릴 | 1+₩89,153 2+₩84,864 3+₩82,440 5+₩79,473 7+₩77,567 가격 더 알아보기 | - | PVC | Brown | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30m | - | 0.24mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+₩237,249 2+₩219,461 10+₩216,948 25+₩202,694 50+₩192,414 가격 더 알아보기 | - | - | - | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 130°C | - | - | Copper | - | 1.077mm | - | - | ||||||
Reel of 1 릴 | 1+₩812,788 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 500ft | - | - | 152.4m | 80°C | 0.33mm² | 25kV | Tinned Copper | - | 3.81mm | - | - | ||||||
Reel of 1 릴 | 1+₩46,218 5+₩42,666 10+₩41,813 | - | PVC | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | - | 300V | Copper | - | 1.27mm | - | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩715,297 | - | Polyolefin | Black | - | - | 56 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 4mm² | 1kV | Tinned Copper | - | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+₩534,366 2+₩508,169 3+₩493,352 5+₩475,189 7+₩471,345 가격 더 알아보기 | - | PVC | Slate | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.52mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩268,625 10+₩187,533 25+₩183,779 | - | Polyolefin | Violet | - | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | - | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||