0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4167990

RoHS

Reel of 1
1+₩78,201
5+₩77,736
10+₩77,271
-
PVC
Black
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
80°C
-
300V
Copper
-
1.676mm
-
-
4167908

RoHS

Reel of 1
1+₩452,606
5+₩441,401
10+₩422,926
-
PTFE
White
-
22AWG
19 x 34AWG
-
500ft
-
-
152.4m
200°C
-
600V
Copper
-
1.219mm
UL 1213
-
4209142

RoHS

Reel of 1
1+₩324,927
2+₩309,100
3+₩300,150
5+₩289,175
7+₩282,130
가격 더 알아보기
-
PTFE
Green
-
26AWG
19 x 38AWG
-
100ft
-
-
30m
200°C
0.15mm²
600V
Silver Plated Copper
-
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209148

RoHS

Reel of 1
1+₩2,654,506
2+₩2,521,718
3+₩2,446,527
5+₩2,354,316
-
MPPE
Yellow
-
20AWG
10 x 30AWG
-
5000ft
-
-
1524m
-
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4376911

RoHS

Reel of 1
1+₩185,569
-
Polyolefin
Grey
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4243273

RoHS

Reel of 1
1+₩2,099,673
10+₩2,047,692
-
PVC
Red
-
6AWG
133 x 27AWG
-
100ft
-
-
30.5m
105°C
13.57mm²
600V
Tinned Copper
-
8.53mm
CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1284, UL VW-1, UL MTW, UL THW
-
4167987

RoHS

Reel of 1
1+₩22,916
5+₩20,530
-
PVC
Black
-
24AWG
Solid
-
100ft
-
-
30.5m
80°C
-
300V
Copper
-
1.016mm
-
-
4167840

RoHS

Each
1+₩274,643
2+₩265,238
5+₩249,330
10+₩242,876
25+₩233,147
가격 더 알아보기
-
-
-
-
30AWG
Solid
-
1615ft
-
-
492.3m
130°C
-
-
Copper
-
0.285mm
-
-
4243266

RoHS

Reel of 1
1+₩683,864
10+₩666,934
-
PVC
Green
-
12AWG
Solid
-
100ft
-
-
30m
105°C
3.31mm²
600V
Tinned Copper
-
3.68mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
EcoGen EcoCable Mini Series
4199602

RoHS

Reel of 1
1+₩7,399,559
2+₩7,251,568
-
PTFE
Black
-
14AWG
19 x 27AWG
-
1000ft
-
-
304.8m
200°C
1.954mm²
600V
Silver Plated Copper
-
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4243300

RoHS

Reel of 1
1+₩72,015
50+₩69,835
-
PVC
Violet
-
20AWG
Solid
-
100ft
-
-
30m
105°C
0.52mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4243245

RoHS

Reel of 1
1+₩64,466
10+₩63,177
-
ETFE
Orange
-
30AWG
Solid
-
100ft
-
-
30m
150°C
0.05mm²
-
Silver Plated Copper
-
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4209093

RoHS

Reel of 1
1+₩420,023
-
PVC
Black
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
105°C
0.62mm²
600V
Tinned Copper
-
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4209149

RoHS

Reel of 1
1+₩35,137
-
MPPE
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
-
0.82mm²
600V
Tinned Copper
-
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4167927

RoHS

Reel of 1
1+₩302,209
2+₩287,501
3+₩279,177
5+₩268,983
7+₩262,432
가격 더 알아보기
-
TFE
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4167884

RoHS

Reel of 1
1+₩260,243
2+₩247,603
3+₩240,444
5+₩231,681
7+₩226,050
가격 더 알아보기
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.092mm
UL 1213
-
4256373

RoHS

Reel of 1
1+₩1,762,266
2+₩1,674,621
3+₩1,625,008
5+₩1,564,149
7+₩1,525,056
-
PTFE
Purple
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
200°C
0.229mm²
600V
Copper
-
1.12mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209098

RoHS

Reel of 1
1+₩390,992
-
PTFE
Purple
-
28AWG
19 x 40AWG
-
100ft
-
-
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4167967

RoHS

Reel of 1
1+₩118,139
5+₩109,061
10+₩106,880
-
PVC
Brown
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
-
600V
Copper
-
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
4167925

RoHS

Reel of 1
1+₩302,209
2+₩287,493
3+₩279,177
5+₩268,980
7+₩262,432
가격 더 알아보기
-
TFE
Red
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4256371

RoHS

Reel of 1
1+₩604,692
2+₩575,034
3+₩558,245
5+₩537,667
7+₩524,449
가격 더 알아보기
-
PVC
Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
304.8m
80°C
0.357mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 B Type MW
-
4376875

RoHS

Reel of 1
1+₩163,527
-
Polyolefin
Orange
-
-
19 x 0.13mm
-
328ft
-
-
100m
125°C
0.25mm²
500V
Tinned Copper
-
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4221155

RoHS

Reel of 1
1+₩10,386,854
-
Rubber
White
-
16AWG
41 x 32AWG
-
1000ft
-
-
305m
200°C
1.33mm²
20kV
Copper
-
4.089mm
UL VW-1
-
4243296

RoHS

Reel of 1
1+₩58,547
25+₩57,313
-
PVC
Orange
-
20AWG
7 x 28AWG
-
100ft
-
-
30m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4243378

RoHS

Reel of 1
1+₩128,042
50+₩125,378
-
PVC
Black
-
18AWG
Solid
-
100ft
-
-
30.5m
80°C
0.823mm²
1kV
Tinned Copper
-
1.88mm
MIL-W-76 B Type MW
-
4710개 품목 3576-3600개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account