Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩41,301 5+₩38,127 | - | PVC | Blue | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 80°C | - | 1kV | Copper | - | 1.473mm | MIL-W-76C | - | ||||||
Reel of 1 릴 | 1+₩203,361 50+₩191,571 | - | MPPE | Red | - | 17AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 110°C | 0.96mm² | 300V | Copper | - | 1.68mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 릴 | 1+₩616,189 2+₩585,947 3+₩568,823 5+₩549,196 7+₩538,213 가격 더 알아보기 | - | PVC | Grey | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.357mm² | 600V | Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩907,075 10+₩884,618 | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.142mm² | 250V | Silver Plated Copper | - | 0.787mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩428,478 2+₩407,536 3+₩395,691 5+₩381,175 7+₩371,851 가격 더 알아보기 | - | PTFE | Green | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩334,982 | - | Polyolefin | White | - | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | - | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+₩57,679 5+₩57,336 10+₩56,993 | - | PVC | Red | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Copper | - | 1.753mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 1 릴 | 1+₩2,952,222 2+₩2,893,178 3+₩2,834,134 5+₩2,775,089 | - | Silicone Rubber | Black | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.81mm² | 10kV | Tinned Copper | - | 3.23mm | - | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩243,901 | - | Polyolefin | Red | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩390,216 10+₩382,477 | - | Polyolefin | Red | - | - | 56 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 4mm² | 1kV | Tinned Copper | - | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+₩66,195 | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30m | - | 0.23mm² | 1kV | Tinned Copper | - | 1.42mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+₩1,210,685 | - | Polyolefin | Green, Yellow | - | - | 82 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 6mm² | 1kV | Tinned Copper | - | 4.65mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩437,420 10+₩426,268 25+₩407,656 | - | Polyolefin | Black | - | - | 48 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | - | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩437,420 | - | Polyolefin | Blue | - | - | 48 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | - | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+₩295,220 2+₩280,861 3+₩272,734 5+₩262,776 7+₩256,381 가격 더 알아보기 | - | PTFE | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.524mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 릴 | 1+₩648,419 5+₩632,366 10+₩605,897 | - | PVC | Blue | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | - | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Reel of 1 릴 | 1+₩195,251 2+₩185,798 3+₩180,447 5+₩173,890 7+₩169,682 가격 더 알아보기 | - | HTF Thermoelastomer | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩260,227 2+₩240,428 3+₩233,229 5+₩226,029 7+₩223,110 가격 더 알아보기 | - | HTF Thermoelastomer | Light Blue | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Each | 1+₩173,588 10+₩168,618 25+₩161,984 50+₩157,038 100+₩152,901 | - | Silicone | Green | - | 10AWG | 1050 x 0.08mm | - | 25ft | - | - | 7.62m | 180°C | - | 600V | Tinned Copper | - | 6mm | UL 758 | Coolflex 45 Series | ||||||
Reel of 1 릴 | 1+₩1,020,746 | - | PTFE | Green | - | 28AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.08mm² | 250V | Silver Plated Copper | - | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩85,786 5+₩79,194 | - | PPO | Orange | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 1.55mm | UL 11028 | GreenChoice Series | ||||||
Reel of 1 릴 | 1+₩220,418 2+₩209,724 3+₩203,678 5+₩196,270 7+₩191,510 가격 더 알아보기 | - | TFE | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Each | 1+₩81,154 10+₩79,113 | - | Silicone | Black | - | 14AWG | 420 x 0.08mm | - | 25ft | - | - | 7.62m | 180°C | - | 600V | Tinned Copper | - | 4.7mm | - | - | ||||||
Reel of 1 릴 | 1+₩2,562,986 | - | PTFE | Red | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,301,835 | - | MPPE | White | - | 26AWG | 7 x 34AWG | - | 5000ft | - | - | 1524m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||