0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4221164

RoHS

Reel of 1
1+₩5,068,179
2+₩4,812,177
3+₩4,667,160
-
PTFE
Orange
-
16AWG
19 x 29AWG
-
1000ft
-
-
305m
200°C
1.327mm²
600V
Copper
-
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4221143

RoHS

Reel of 1
1+₩1,583,880
2+₩1,505,218
3+₩1,460,686
5+₩1,406,077
7+₩1,370,998
가격 더 알아보기
-
PTFE
Brown
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
200°C
0.072mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4167962

RoHS

Reel of 1
1+₩363,179
2+₩345,480
3+₩335,456
5+₩323,172
7+₩315,286
가격 더 알아보기
-
Rubber
Black
-
24AWG
45 x 40AWG
-
100ft
-
-
30.5m
90°C
-
1kV
Tinned Copper
-
1.676mm
-
-
4307738

RoHS

Each
1+₩255,197
5+₩250,094
10+₩244,990
-
Silicone
Black
-
20AWG
41 x 0.127mm
-
25ft
-
-
7.6m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4256367

RoHS

Reel of 1
1+₩683,840
2+₩650,242
3+₩631,232
5+₩607,925
7+₩592,954
가격 더 알아보기
-
PVC
Grey
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
150V
Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4209094

RoHS

Reel of 1
1+₩1,023,554
2+₩973,010
3+₩944,407
5+₩909,329
7+₩886,800
가격 더 알아보기
-
PVC
White, Blue
-
18AWG
7 x 26AWG
-
1000ft
-
-
305m
105°C
0.902mm²
600V
Copper
-
1.73mm
MIL-DTL-16878/1 (Type B)
-
4243352

RoHS

Reel of 1
1+₩341,177
10+₩332,730
-
PVC
Blue
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
80°C
0.51mm²
1kV
Tinned Copper
-
1.75mm
MIL-W-76 B Type MW
-
4221159

RoHS

Reel of 1
1+₩3,702,998
-
Rubber
White
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
200°C
0.35mm²
5kV
Copper
-
1.778mm
UL VW-1
-
4376949

RoHS

Reel of 1
1+₩1,057,158
-
Polyolefin
White
-
-
82 x 0.3mm
-
328ft
-
-
100m
125°C
6mm²
1kV
Tinned Copper
-
4.65mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167935

RoHS

Reel of 1
1+₩499,745
2+₩475,293
3+₩461,451
5+₩444,486
7+₩433,587
가격 더 알아보기
-
PTFE
Black
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.981mm
MIL-W-16878/4, UL 1371
-
4209082

RoHS

Reel of 1
1+₩496,146
2+₩471,871
3+₩458,126
5+₩441,286
7+₩430,471
가격 더 알아보기
-
PVC
Red
-
24AWG
Solid
-
1000ft
-
-
305m
-
0.2mm²
1kV
Tinned Copper
-
1.32mm
MIL-W-76 B Type MW
-
4209171

RoHS

Reel of 1
1+₩128,622
2+₩122,420
3+₩118,914
5+₩114,615
7+₩111,856
가격 더 알아보기
-
ETFE
Yellow
-
22AWG
19 x 34AWG
-
100ft
-
-
30m
200°C
0.38mm²
600V
Tinned Copper
-
1.32mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4376917

RoHS

Reel of 1
1+₩223,762
-
Polyolefin
Yellow
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167987

RoHS

Reel of 1
1+₩22,916
5+₩20,530
-
PVC
Black
-
24AWG
Solid
-
100ft
-
-
30.5m
80°C
-
300V
Copper
-
1.016mm
-
-
4167840

RoHS

Each
1+₩274,643
2+₩265,238
5+₩249,330
10+₩242,876
25+₩233,147
가격 더 알아보기
-
-
-
-
30AWG
Solid
-
1615ft
-
-
492.3m
130°C
-
-
Copper
-
0.285mm
-
-
4243273

RoHS

Reel of 1
1+₩2,099,673
10+₩2,047,692
-
PVC
Red
-
6AWG
133 x 27AWG
-
100ft
-
-
30.5m
105°C
13.57mm²
600V
Tinned Copper
-
8.53mm
CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1284, UL VW-1, UL MTW, UL THW
-
4243266

RoHS

Reel of 1
1+₩683,864
10+₩666,934
-
PVC
Green
-
12AWG
Solid
-
100ft
-
-
30m
105°C
3.31mm²
600V
Tinned Copper
-
3.68mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
EcoGen EcoCable Mini Series
4199602

RoHS

Reel of 1
1+₩7,399,559
2+₩7,251,568
-
PTFE
Black
-
14AWG
19 x 27AWG
-
1000ft
-
-
304.8m
200°C
1.954mm²
600V
Silver Plated Copper
-
2.39mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376933

RoHS

Reel of 1
1+₩437,420
-
Polyolefin
Grey
-
-
48 x 0.25mm
-
328ft
-
-
100m
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4167852

RoHS

Reel of 1
1+₩63,305
5+₩58,441
10+₩57,273
-
PPO
Yellow
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
1.092mm
UL 11028
GreenChoice Series
4167860

RoHS

Reel of 1
1+₩20,455
5+₩18,333
-
-
-
-
26AWG
Solid
-
100ft
-
-
30.5m
200°C
0.13mm²
-
Tinned Copper
-
0.406mm
-
-
4167913

RoHS

Reel of 1
1+₩354,358
2+₩337,080
3+₩327,310
5+₩315,327
7+₩307,634
가격 더 알아보기
-
PTFE
Orange
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.422mm
UL 1213
-
4144580

RoHS

Each
1+₩160,760
10+₩156,156
25+₩150,036
50+₩145,458
100+₩141,615
-
Silicone
White
-
10AWG
1050 x 0.08mm
-
25ft
-
-
7.62m
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4209139

RoHS

Reel of 1
1+₩94,878
2+₩90,313
3+₩87,732
5+₩84,571
7+₩82,540
가격 더 알아보기
-
PVC
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.32mm²
600V
Copper
-
3.175mm
-
-
4167927

RoHS

Reel of 1
1+₩302,209
2+₩287,501
3+₩279,177
5+₩268,983
7+₩262,432
가격 더 알아보기
-
TFE
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4710개 품목 3651-3675개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account