Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+₩118,139 5+₩109,061 10+₩106,880 | - | TFE | Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩299,484 2+₩284,915 3+₩276,670 5+₩266,564 7+₩260,074 가격 더 알아보기 | - | PTFE | Grey | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | - | 1.219mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩426,355 | - | PVC | Brown | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
HUBER+SUHNER | Reel of 1 릴 | 1+₩334,982 | - | Polyolefin | Red | - | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | - | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Each | 1+₩588,039 10+₩571,237 25+₩548,838 50+₩532,035 100+₩518,031 | - | Silicone | Red | - | 8AWG | 1650 x 0.08mm | - | 100ft | - | - | 30.5m | 200°C | - | 1.1kV | Tinned Copper | - | 6.5mm | - | Coolflex 50 Series | ||||||
Reel of 1 릴 | 1+₩299,484 2+₩284,906 3+₩276,664 5+₩266,558 7+₩260,069 가격 더 알아보기 | - | PTFE | Yellow | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.27mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩288,125 | - | Rubber | Red | - | 18AWG | 65 x 36AWG | - | 100ft | - | - | 30.5m | 90°C | - | 10kV | Tinned Copper | - | 5.817mm | - | - | ||||||
ALPHA WIRE | Reel of 1 릴 | 1+₩4,110,039 2+₩4,067,134 3+₩3,985,792 | - | MPPE | Red | - | 10AWG | 105 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
Reel of 1 릴 | 1+₩260,326 50+₩251,195 | - | PVC | Slate | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.32mm² | 300V | Copper | - | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,562,986 2+₩2,434,843 3+₩2,362,288 5+₩2,273,283 | - | PTFE | White | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 250V | Silver Plated Copper | - | 1.092mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩2,211,451 2+₩2,165,034 3+₩2,121,734 5+₩2,078,433 7+₩2,035,132 | - | PVC | Brown | - | 14AWG | 41 x 30AWG | - | 1000ft | - | - | 305m | 80°C | 2.091mm² | 1kV | Copper | - | 2.692mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 릴 | 1+₩295,220 2+₩280,861 3+₩272,734 5+₩262,776 7+₩256,381 가격 더 알아보기 | - | PTFE | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Copper | - | 1.524mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 릴 | 1+₩179,382 | - | TFE | Yellow | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
Each | 1+₩694,409 10+₩607,608 25+₩503,447 50+₩451,366 100+₩416,645 | - | Silicone | Black | - | 10AWG | 1050 x 0.08mm | - | 100ft | - | - | 30.5m | 180°C | - | 600V | Tinned Copper | - | 6mm | UL 758 | Coolflex 45 Series | ||||||
Reel of 1 릴 | 1+₩180,189 5+₩166,342 10+₩163,016 | - | TFE | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
Reel of 1 릴 | 1+₩356,667 50+₩349,161 | - | PVC | Violet | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.32mm² | 300V | Copper | - | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩69,846 5+₩64,479 10+₩63,190 | - | PVC | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 1kV | Copper | - | 1.778mm | MIL-W-76C | - | ||||||
Reel of 1 릴 | 1+₩299,484 2+₩284,906 3+₩276,664 5+₩266,558 7+₩260,069 가격 더 알아보기 | - | HTF Thermoelastomer | White | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.27mm | UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩941,001 2+₩894,585 3+₩868,312 5+₩836,106 7+₩815,417 가격 더 알아보기 | - | Rubber | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.35mm² | 10kV | Copper | - | 2.79mm | - | - | ||||||
Reel of 1 릴 | 1+₩5,068,179 2+₩4,812,177 3+₩4,667,160 | - | PTFE | Green | - | 16AWG | 19 x 29AWG | - | 1000ft | - | - | 305m | 200°C | 1.327mm² | 600V | Copper | - | 1.956mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩508,908 2+₩484,001 3+₩469,898 5+₩452,617 7+₩441,520 가격 더 알아보기 | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 0.991mm | - | - | ||||||
Reel of 1 릴 | 1+₩3,025,658 | - | PTFE | White | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 300V | Silver Plated Copper | - | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 릴 | 1+₩195,251 2+₩185,798 3+₩180,447 5+₩173,890 7+₩169,682 가격 더 알아보기 | - | PTFE | Red | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Copper | - | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 릴 | 1+₩298,205 5+₩290,822 10+₩278,650 | - | PTFE | Red | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Copper | - | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 릴 | 1+₩163,778 | - | ETFE | Brown | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30m | 150°C | 0.96mm² | 600V | Tinned Copper | - | 1.8mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||