0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4209131

RoHS

Reel of 1
1+₩889,931
-
Silicone Rubber
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
-
0.81mm²
10kV
Tinned Copper
-
3.23mm
-
-
4209170

RoHS

Reel of 1
1+₩128,622
2+₩122,420
3+₩118,914
5+₩114,615
7+₩111,856
가격 더 알아보기
-
ETFE
Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
150°C
0.38mm²
600V
Copper
-
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209125

RoHS

Reel of 1
1+₩724,687
2+₩689,061
3+₩668,894
5+₩644,173
7+₩628,295
가격 더 알아보기
-
PVC
Yellow
-
20AWG
7 x 0.32mm
-
1000ft
-
-
304.8m
80°C
0.562mm²
300V
Tinned Copper
-
1.42mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4243258

RoHS

Reel of 1
1+₩376,979
5+₩335,421
10+₩318,727
25+₩312,353
-
MPPE
Red
-
14AWG
Solid
-
100ft
-
-
30m
105°C
2.08mm²
600V
Tinned Copper
-
2.184mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4262778

RoHS

Reel of 1
1+₩195,268
2+₩185,798
3+₩180,452
5+₩173,893
7+₩169,685
가격 더 알아보기
-
PTFE
Grey
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Copper
-
0.889mm
MIL-W-16878/4, UL 1213
-
4167850

RoHS

Reel of 1
1+₩74,054
5+₩68,363
10+₩66,996
-
PPO
Blue
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
1.35mm
UL 11028
GreenChoice Series
4167930

RoHS

Reel of 1
1+₩337,266
2+₩320,824
3+₩311,527
5+₩300,133
7+₩292,818
가격 더 알아보기
-
PTFE
Yellow
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
-
300V
Copper
-
1.499mm
MIL-W-16878/4, UL 1371
-
4209880

RoHS

Reel of 1
1+₩306,976
-
EPR Rubber
Red
-
20AWG
41 x 0.127mm
-
100ft
-
-
30.5m
90°C
0.523mm²
1.5kV
Tinned Copper
-
3.18mm
-
-
4221157

RoHS

Reel of 1
1+₩5,849,137
5+₩5,704,329
10+₩5,465,568
-
Rubber
White
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
200°C
0.62mm²
15kV
Copper
-
3.048mm
UL VW-1
-
4221160

RoHS

Reel of 1
1+₩419,096
-
PVC
Black
-
26AWG
Solid
-
1000ft
-
-
305m
80°C
0.13mm²
300V
Tinned Copper
-
0.91mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4167972

RoHS

Reel of 1
1+₩360,033
2+₩342,471
3+₩332,543
5+₩320,367
7+₩312,550
가격 더 알아보기
-
PVC
Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
-
600V
Copper
-
2.794mm
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
-
4167864

RoHS

Reel of 1
1+₩195,251
2+₩185,798
3+₩180,447
5+₩173,890
7+₩169,682
가격 더 알아보기
-
PTFE
Orange
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Copper
-
0.889mm
MIL-W-16878/4, UL 1213
-
4167954

RoHS

Reel of 1
1+₩47,147
5+₩46,205
10+₩45,262
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
-
1kV
Tinned Copper
-
1.778mm
MIL-W-76C
-
4167926

RoHS

Reel of 1
1+₩180,189
5+₩166,342
-
TFE
Green
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.37mm
MIL-W-16878/5, UL 1180
-
4167905

RoHS

Reel of 1
1+₩123,877
5+₩114,358
10+₩112,071
-
PTFE
Blue
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.27mm
UL 1213
-
4243232

RoHS

Reel of 1
1+₩2,517,324
2+₩2,391,499
3+₩2,320,257
5+₩2,232,874
-
PTFE
Red
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
200°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376930

RoHS

Reel of 1
1+₩437,420
-
Polyolefin
Brown
-
-
48 x 0.25mm
-
328ft
-
-
100m
125°C
2.5mm²
1kV
Tinned Copper
-
3.35mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376916

RoHS

Reel of 1
1+₩243,901
-
Polyolefin
White
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209882

RoHS

Reel of 1
1+₩423,354
2+₩402,672
3+₩390,967
5+₩376,625
7+₩367,414
가격 더 알아보기
-
PTFE
Blue
-
24AWG
Solid
-
100ft
-
-
30.5m
200°C
0.205mm²
600V
Silver Plated Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4167986

RoHS

Reel of 1
1+₩21,901
5+₩19,629
10+₩19,234
-
PVC
Black
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
-
300V
Copper
-
1.194mm
CSA TRSR-64, UL 1007, UL 1569
-
4167916

RoHS

Reel of 1
1+₩354,358
2+₩337,080
3+₩327,310
5+₩315,327
7+₩307,634
가격 더 알아보기
-
PTFE
Purple
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.422mm
UL 1213
-
4167912

RoHS

Reel of 1
1+₩243,855
5+₩225,116
10+₩220,614
-
PTFE
Red
-
20AWG
19 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.422mm
UL 1213
-
4167984

RoHS

Reel of 1
1+₩41,948
5+₩41,699
10+₩41,449
-
PVC
Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
-
300V
Copper
-
1.575mm
CSA TRSR-64, UL 1007, UL 1569
-
4209870

RoHS

Reel of 1
1+₩829,617
50+₩812,177
-
MPPE
Green
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209120

RoHS

Reel of 1
1+₩353,318
50+₩344,519
250+₩335,892
-
PVC
White
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
105°C
5.32mm²
600V
Tinned Copper
-
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4710개 품목 3726-3750개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account