0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4911221

RoHS

Reel of 1
1+₩86,137
5+₩81,879
10+₩78,423
25+₩75,789
-
Zero Halogen
Black
-
18AWG
-
-
328ft
-
-
100m
90°C
0.75mm²
500V
Copper
-
2.8mm
CE, HAR
OLFLEX H05Z-K Series
4911117

RoHS

Reel of 1
1+₩1,120,502
5+₩1,065,080
10+₩1,020,232
25+₩985,937
-
Rubber
-
-
-
-
-
82ft
-
-
25m
85°C
50mm²
100V
Bare Copper
-
14.6mm
CE, HAR
H01N2-D Series
4911149

RoHS

Reel of 1
1+₩83,257
5+₩79,143
10+₩75,810
25+₩73,259
-
PVC
Violet
-
-
-
-
328ft
-
-
100m
105°C
0.5mm²
750V
Tinned Copper
-
2.7mm
CE
OLFLEX WIRE MS 2.1 Series
4532059

RoHS

Reel of 1
1+₩671,419
-
PVC
Grey
-
20AWG
Solid
-
1000ft
-
-
305m
80°C
0.519mm²
1kV
Copper
-
1.676mm
MIL-W-76 B Type MW
-
4531948

RoHS

Reel of 1
1+₩2,517,324
2+₩2,391,499
3+₩2,320,257
5+₩2,232,874
-
PTFE
Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
200°C
0.357mm²
600V
Copper
-
1.397mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4531935

RoHS

Reel of 1
1+₩424,911
2+₩404,156
3+₩392,410
5+₩378,017
7+₩368,771
가격 더 알아보기
-
PTFE
Blue
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
1kV
Silver Plated Copper
-
1.372mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4814688

RoHS

Reel of 1
1+₩382,162
5+₩334,405
10+₩277,083
25+₩270,042
Hook Up Wire
PTFE
Yellow
-
30AWG
7 x 38AWG
-
1000ft
-
-
304.8m
200°C
-
600V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4911099

RoHS

Reel of 1
1+₩640,278
5+₩608,617
10+₩582,984
25+₩563,399
-
Fibreglass
White
-
-
-
-
328ft
-
-
100m
350°C
2.5mm²
400V
Nickel Plated Copper
-
3.7mm
CE
OLFLEX HEAT 350 SC Series
4911093

RoHS

Reel of 1
1+₩275,631
5+₩262,012
10+₩250,985
25+₩242,530
-
Silicone
Black
-
-
-
-
328ft
-
-
100m
180°C
2.5mm²
500V
Tinned Copper
-
3.4mm
CE
OLFLEX HEAT 180 SiF Series
4911102

RoHS

Reel of 1
1+₩109,117
5+₩103,706
10+₩99,345
25+₩96,012
-
Polyolefin, Zero Halogen
Black
-
20AWG
-
-
328ft
-
-
100m
145°C
0.5mm²
750V
Tinned Copper
-
2.2mm
CE
OLFLEX HEAT MS 125 SC Series
4532105

RoHS

Reel of 1
1+₩361,024
-
PVC
Brown
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
80°C
0.357mm²
1kV
Copper
-
1.626mm
MIL-W-76 B Type MW
-
4531864

RoHS

Reel of 1
1+₩217,823
2+₩207,259
3+₩201,278
5+₩193,957
7+₩189,254
가격 더 알아보기
-
PVC
Blue
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.11mm
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
-
4532150

RoHS

Reel of 1
1+₩1,563,384
2+₩1,452,421
3+₩1,386,165
5+₩1,319,908
7+₩1,293,510
-
PTFE
Black
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
200°C
0.229mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4731197

RoHS

Reel of 1
1+₩431,882
5+₩424,914
10+₩409,176
-
Polyolefin, Zero Halogen
Red
-
12AWG
-
-
328ft
-
-
100m
145°C
4mm²
750V
Tinned Copper
-
4.3mm
-
OLFLEX HEAT MS 125 SC Series
4814655

RoHS

Reel of 1
1+₩244,978
5+₩239,217
10+₩233,725
25+₩228,232
Hook Up Wire
PVC
Green
-
32AWG
7 x 40AWG
-
1000ft
-
-
304.8m
105°C
-
600V
Tinned Copper
-
0.711mm
MIL-DTL-16878/1 (Type B)
-
4911132

RoHS

Reel of 1
1+₩143,555
5+₩136,458
10+₩130,718
25+₩126,316
-
PVC
White
-
-
-
-
328ft
-
-
100m
105°C
1.5mm²
1kV
Tinned Annealed Copper
-
3.2mm
CE
V-90HT SC Series
4911163

RoHS

Reel of 1
1+₩169,394
5+₩161,021
10+₩154,253
25+₩149,069
-
PVC
Yellow
-
16AWG
-
-
328ft
-
-
100m
105°C
1.5mm²
600V
Tinned Copper
-
3.4mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911114

RoHS

Reel of 1
1+₩193,814
5+₩184,227
10+₩176,471
25+₩170,526
-
Rubber
Black
-
-
-
-
328ft
-
-
100m
90°C
2.5mm²
3kV
Tinned Copper
-
7.5mm
EN 60228, IEC 60332-1,-2, VDE 0812
NSGAFOU Series
4531174

RoHS

Reel of 1
1+₩1,385,986
2+₩1,317,249
3+₩1,310,849
5+₩1,284,633
7+₩1,258,416
가격 더 알아보기
-
Rubber
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
150°C
0.35mm²
40kV
Copper
-
5.69mm
-
-
4531902

RoHS

Reel of 1
1+₩126,773
2+₩120,660
3+₩117,201
5+₩112,964
7+₩110,243
가격 더 알아보기
-
PVC
White, Red
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
80°C
0.23mm²
1kV
Copper
-
1.5mm
MIL-W-76 B Type MW
-
4531921

RoHS

Reel of 1
1+₩1,385,986
2+₩1,317,249
3+₩1,310,849
5+₩1,284,633
7+₩1,258,416
가격 더 알아보기
-
Silicone Rubber
Black
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
150°C
0.35mm²
40kV
Tinned Copper
-
5.69mm
UL AWM 3239
-
4532157

RoHS

Reel of 1
1+₩134,849
2+₩128,339
3+₩124,660
5+₩120,152
7+₩117,255
가격 더 알아보기
-
PVC
White
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
105°C
0.56mm²
300V
Tinned Copper
-
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532036

RoHS

Reel of 1
1+₩217,823
2+₩207,259
3+₩201,278
5+₩193,957
7+₩189,254
가격 더 알아보기
-
PVC
Brown
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.11mm
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
-
4539830

RoHS

Reel of 1
1+₩337,332
-
MPPE
Red
-
15AWG
19 x 28AWG
-
100ft
-
-
30.5m
110°C
1.53mm²
300V
Copper
-
2.11mm
-
EcoGen EcoWire Plus Series
4539852

RoHS

Reel of 1
1+₩416,544
2+₩384,681
3+₩373,095
5+₩361,509
7+₩356,807
가격 더 알아보기
-
MPPE
Slate
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
105°C
0.08mm²
600V
Tinned Copper
-
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4707개 품목 4101-4125개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account