0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4539826

RoHS

Reel of 1
1+₩1,762,266
-
PTFE
Yellow
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
200°C
0.229mm²
600V
Copper
-
1.12mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4539817

RoHS

Reel of 1
1+₩558,082
-
PTFE
Brown
-
26AWG
7 x 0.16mm
-
1000ft
-
-
304.8m
200°C
0.142mm²
600V
Silver Plated Copper
-
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4814696

RoHS

Reel of 1
1+₩2,016,990
5+₩1,676,207
10+₩1,554,705
25+₩1,475,604
Hook Up Wire
PTFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
304.8m
200°C
-
600V
Silver Plated Copper
-
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4843945

RoHS

Reel of 1
1+₩658,958
5+₩645,771
10+₩632,605
25+₩619,418
Hook Up Wire
Rubber
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
150°C
0.81mm²
40kV
Copper
-
6.12mm
-
-
4843950

RoHS

Reel of 30
1+₩153,327
5+₩145,757
10+₩139,605
25+₩134,915
Hook Up Wire
PTFE
Orange
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
200°C
0.24mm²
300V
Copper
-
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4843956

RoHS

Reel of 1
1+₩103,645
5+₩81,941
10+₩72,128
25+₩66,141
Hook Up Wire
MPPE
Blue
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
105°C
1.3mm²
600V
Tinned Copper
-
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
-
4911147

RoHS

Reel of 1
1+₩122,036
5+₩115,988
10+₩111,112
25+₩107,368
-
PVC
Grey
-
-
-
-
820ft
-
-
250m
70°C
0.25mm²
50VAC
Copper
-
1.3mm
CE
LiY Series
4911205

RoHS

Reel of 1
1+₩663,258
5+₩630,465
10+₩603,906
25+₩583,601
-
PVC
Green, Yellow
-
6AWG
-
-
1640ft
-
-
499.87m
80°C
16mm²
750V
Copper
-
8.1mm
CE, HAR
OLFLEX H07V-K Series
4911121

RoHS

Reel of 1
1+₩100,497
5+₩95,519
10+₩91,507
25+₩88,421
-
PVC
Black
-
-
-
-
328ft
-
-
100m
105°C
1mm²
1kV
Tinned Annealed Copper
-
2.9mm
CE
V-90HT SC Series
4531169

RoHS

Reel of 1
1+₩196,581
2+₩187,063
3+₩181,674
5+₩175,073
7+₩170,833
가격 더 알아보기
-
MPPE
Violet
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531247

RoHS

Reel of 1
1+₩196,581
2+₩187,063
3+₩181,674
5+₩175,073
7+₩170,833
가격 더 알아보기
-
MPPE
Red
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4531200

RoHS

Reel of 1
1+₩827,626
2+₩786,865
3+₩763,794
5+₩499,121
7+₩490,986
가격 더 알아보기
-
PVC
Black
-
32AWG
7 x 40AWG
-
1000ft
-
-
304.8m
105°C
0.03mm²
600V
Tinned Copper
-
0.74mm
MIL-W-16878E/1
-
4532115

RoHS

Reel of 1
1+₩191,782
2+₩177,706
3+₩172,988
5+₩168,269
7+₩163,567
가격 더 알아보기
-
PVC
White
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.11mm
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
-
4532182

RoHS

Reel of 1
1+₩1,848,824
2+₩1,756,802
3+₩1,704,706
5+₩1,640,825
7+₩1,599,787
가격 더 알아보기
-
PVC
Violet
-
16AWG
19 x 0.3mm
-
1000ft
-
-
305m
105°C
1.32mm²
600V
Tinned Copper
-
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4814659

RoHS

Reel of 1
1+₩584,856
5+₩486,046
10+₩450,806
25+₩427,888
Hook Up Wire
PTFE
White
-
30AWG
Solid
-
1000ft
-
-
304.8m
200°C
-
250Vrms
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4814711

RoHS

Reel of 1
1+₩301,181
5+₩263,541
10+₩218,361
25+₩207,312
Hook Up Wire
PVC
Blue
-
24AWG
19 x 36AWG
-
1000ft
-
-
304.8m
105°C
-
150Vrms
Tinned Copper
-
1.143mm
CSA AWM I A/B FT1, UL 1429
-
4814689

RoHS

Reel of 1
1+₩601,540
5+₩499,912
10+₩463,663
25+₩440,087
Hook Up Wire
PTFE
Orange
-
28AWG
7 x 36AWG
-
1000ft
-
-
304.8m
200°C
-
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4814658

RoHS

Reel of 1
1+₩584,856
5+₩486,046
10+₩450,806
25+₩427,888
Hook Up Wire
PTFE
Blue
-
30AWG
Solid
-
1000ft
-
-
304.8m
200°C
-
250Vrms
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4911126

RoHS

Reel of 1
1+₩100,497
5+₩95,519
10+₩91,507
25+₩88,421
-
PVC
Orange
-
-
-
-
328ft
-
-
100m
105°C
1mm²
1kV
Tinned Annealed Copper
-
2.9mm
CE
V-90HT SC Series
4911095

RoHS

Reel of 1
1+₩854,191
5+₩811,956
10+₩777,764
25+₩751,617
-
Silicone
Black
-
-
-
-
328ft
-
-
100m
180°C
16mm²
500V
Tinned Copper
-
7.4mm
CE
OLFLEX HEAT 180 SiF Series
4911178

RoHS

Reel of 1
1+₩401,966
5+₩382,093
10+₩366,006
25+₩353,703
-
PVC
Dark Blue
-
12AWG
-
-
328ft
-
-
100m
105°C
4mm²
600V
Tinned Copper
-
4.6mm
CSA TEW, UL AWM 1015, UL MTW 1063
OLFLEX WIRE MS 2.1 Series
4911201

RoHS

Reel of 1
1+₩100,497
5+₩95,519
10+₩91,507
25+₩88,421
-
PVC
Orange
-
17AWG
-
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.8mm
CE, HAR
H05V-K Series
4911216

RoHS

Reel of 1
1+₩1,019,285
5+₩968,883
10+₩928,088
25+₩896,879
-
PVC
Green, Yellow
-
-
-
-
328ft
-
-
100m
70°C
25mm²
750V
Bare Copper
-
10.2mm
CE, HAR
H07V-K Series
4531244

RoHS

Reel of 1
1+₩833,703
-
Rubber
Black
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
150°C
5.32mm²
600V
Tinned Copper
-
5.563mm
-
-
4531240

RoHS

Reel of 1
1+₩309,279
2+₩285,718
3+₩277,148
5+₩268,577
7+₩263,583
가격 더 알아보기
-
PTFE
Violet
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
250Vrms
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4707개 품목 4126-4150개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account