0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2290722

RoHS

Reel of 1
1+₩382,887
2+₩353,223
5+₩333,869
10+₩316,091
25+₩292,352
가격 더 알아보기
-
PVC
Black
-
18AWG
7 x 0.4mm
-
100ft
-
-
30.5m
105°C
0.89mm²
300V
Tinned Copper
-
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
2290731

RoHS

Reel of 1
1+₩1,193,626
-
PTFE
White
-
12AWG
19 x 0.45mm
-
100ft
-
-
30.5m
200°C
3.08mm²
600V
Silver Plated Copper
-
2.89mm
MIL-DTL-16878/4 (Type E)
-
1199115

RoHS

Reel of 1
1+₩132,688
50+₩122,492
-
PTFE
Grey
-
28AWG
7 x 0.13mm
-
100ft
-
-
30.5m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1232092

RoHS

Reel of 1
1+₩301,574
5+₩278,016
10+₩263,209
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.032mm
-
-
-
1184019

RoHS

Reel of 1
1+₩241,689
5+₩221,254
-
PTFE
Pink
-
26AWG
7 x 0.15mm
-
328ft
-
-
100m
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
1285712

RoHS

Reel of 1
1+₩114,454
25+₩112,046
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
1285825

RoHS

Reel of 1
1+₩90,343
25+₩84,184
125+₩69,301
-
PVC
Blue
-
-
24 x 0.2mm
-
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
2290806

RoHS

Reel of 1
1+₩114,332
50+₩105,546
250+₩103,436
-
PVC
Blue
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.326mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1183980

RoHS

Reel of 1
1+₩51,619
-
PTFE
Blue
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1285909

RoHS

Reel of 1
1+₩80,531
25+₩78,820
-
Silicone
Blue
-
24AWG
-
-
328ft
-
-
100m
180°C
0.25mm²
300V
Tinned Copper
-
1.9mm
-
OLFLEX HEAT 180 SiF Series
1199001

RoHS

Reel of 1
1+₩322,072
2+₩264,617
5+₩259,325
10+₩254,033
25+₩248,740
가격 더 알아보기
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1184054

RoHS

Reel of 1
1+₩576,730
5+₩571,752
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
300V
Silver Plated Copper
-
-
-
-
1182499

RoHS

Reel of 1
1+₩388,255
25+₩318,995
125+₩312,616
-
-
-
-
-
10 x 0.255mm
-
-
-
-
-
-
0.51mm²
-
-
-
-
-
-
2360118

RoHS

Reel of 1
1+₩1,218,951
5+₩1,208,430
10+₩1,151,659
-
PTFE
Red
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
1182528

RoHS

Reel of 1
1+₩362,792
25+₩359,782
125+₩343,617
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1764979

RoHS

Reel of 1
1+₩170,424
2+₩157,328
3+₩154,182
5+₩151,035
7+₩147,889
가격 더 알아보기
-
MPPE
Brown
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1285939

RoHS

Reel of 1
1+₩111,075
5+₩102,221
10+₩100,177
-
Silicone
Green
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1199126

RoHS

Reel of 1
1+₩209,807
50+₩172,380
250+₩168,933
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1184072

RoHS

Reel of 1
1+₩69,213
5+₩63,361
-
PTFE
Red
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1765008

RoHS

Reel of 1
1+₩454,495
50+₩446,761
-
-
-
-
-
105 x 30AWG
-
-
-
-
-
-
5.26mm²
-
-
-
3.4mm
-
-
218054

RoHS

Reel of 1
1+₩138,606
5+₩126,887
10+₩122,557
25+₩120,085
-
PVC
Red
-
14AWG
651 x 0.07mm
-
82ft
-
-
25m
70°C
2.5mm²
1.5kV
Copper
-
4mm
-
-
1184062

RoHS

Reel of 1
1+₩576,191
-
PTFE
White
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
190°C
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1399533

RoHS

Reel of 1
1+₩142,288
-
PVDF
Blue
-
26AWG
19 x 0.1mm
-
328ft
-
-
100m
150°C
0.16mm²
600V
Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1610345

RoHS

Reel of 1
1+₩158,052
-
PVC
Red
-
26AWG
7 x 0.16mm
-
100ft
-
-
30.5m
80°C
-
300V
Tinned Copper
-
0.991mm
-
-
2528145

RoHS

1 Metre
1+₩3,402
10+₩3,288
25+₩3,175
50+₩2,948
-
PVC
Green, Yellow
-
12AWG
56 x 0.3mm
-
3.3ft
-
-
1m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
4710개 품목 901-925개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account