0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1285720

RoHS

Reel of 1
1+₩184,439
25+₩175,214
125+₩166,450
-
PVC
Brown
-
-
-
-
328ft
-
-
100m
70°C
1mm²
600V
Tinned Copper
-
2.9mm
-
OLFLEX WIRE MS 2.1 Series
1764941

RoHS

Reel of 1
1+₩85,265
5+₩78,713
10+₩77,139
25+₩75,565
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
1764951

RoHS

Reel of 1
1+₩75,020
50+₩69,875
250+₩57,483
-
MPPE
White
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1285921

RoHS

Reel of 1
1+₩98,393
25+₩93,496
-
Silicone
Green, Yellow
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1972298

RoHS

Reel of 1
1+₩590,822
-
Polyester
Pink
-
16AWG
19 x 0.3mm
-
328ft
-
-
100m
120°C
1.23mm²
600V
Tinned Copper
-
1.9mm
-
99M0111 Series
2290726

RoHS

Reel of 1
1+₩468,037
-
PTFE
Red
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.969mm²
1kV
Tinned Copper
-
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2290865

RoHS

Reel of 1
1+₩409,214
50+₩336,215
250+₩329,491
-
PVC
Green
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290826

RoHS

Reel of 1
1+₩107,818
2+₩88,584
3+₩87,462
5+₩86,340
7+₩85,217
가격 더 알아보기
-
PVC
Black
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1190629

RoHS

Reel of 1
1+₩37,504
5+₩34,333
-
Silicone Rubber
White
-
17AWG
512 x 0.05mm
-
16ft
-
-
5m
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
4326702

RoHS

Reel of 1
1+₩91,090
5+₩83,389
-
PVC
Black
-
27AWG
26 x 0.07mm
-
328ft
-
-
100m
70°C
0.1mm²
150V
Copper
-
1mm
-
Flexivolt-E Series
1199121

RoHS

Reel of 1
1+₩209,807
50+₩172,380
250+₩168,933
-
PTFE
Yellow
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1204070

RoHS

Reel of 1
1+₩89,146
25+₩84,698
125+₩80,457
-
PVC
Brown
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
2290775

RoHS

Reel of 1
1+₩51,608
25+₩47,642
125+₩46,690
-
PVC
Yellow
-
22AWG
7 x 0.25mm
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2290962

RoHS

Reel of 1
1+₩218,793
50+₩143,855
-
PTFE
White
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.155mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326880

RoHS

Reel of 1
1+₩49,247
5+₩48,263
-
Silicone Rubber
Yellow
-
20AWG
256 x 0.05mm
-
16ft
-
-
5m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
1352515

RoHS

Reel of 100
1+₩325,990
5+₩323,285
10+₩308,759
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
-
-
-
1.245mm
-
-
-
2290814

RoHS

Reel of 1
1+₩52,606
50+₩46,283
-
PVC
Red
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
1.31mm²
300V
Tinned Copper
-
2.11mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2360114

RoHS

Reel of 1
1+₩1,216,105
5+₩1,205,608
10+₩1,148,970
-
PTFE
White
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
1199030

RoHS

Reel of 1
1+₩300,934
2+₩298,437
3+₩285,028
5+₩283,918
7+₩282,808
가격 더 알아보기
-
-
-
-
-
7 x 0.32mm
-
-
-
-
-
-
0.562mm²
-
-
-
-
-
-
2360115

RoHS

Reel of 1
1+₩1,245,049
5+₩1,234,302
10+₩1,176,317
-
PTFE
Black
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
1764999

RoHS

Reel of 1
1+₩234,487
50+₩216,468
250+₩212,139
-
-
-
-
-
65 x 30AWG
-
-
-
-
-
-
3.3mm²
-
-
-
-
-
-
2290936

RoHS

Reel of 1
1+₩343,433
2+₩282,168
3+₩278,593
5+₩275,018
7+₩271,442
가격 더 알아보기
-
PTFE
White
-
24AWG
Solid
-
100ft
-
-
30.5m
200°C
0.205mm²
600V
Silver Plated Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182476

RoHS

Reel of 1
1+₩191,125
50+₩176,438
250+₩172,910
-
-
-
-
-
7 x 0.127mm
-
-
-
-
-
-
0.072mm²
-
-
-
-
-
-
2290902

RoHS

Reel of 1
1+₩46,506
50+₩42,933
250+₩42,075
-
PVC
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290828

RoHS

Reel of 1
1+₩71,293
25+₩65,814
125+₩64,498
-
PVC
Slate
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
300V
Tinned Copper
-
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4710개 품목 926-950개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account