0
0 개 품목₩0

Hook Up Wire :

4,707개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2465008

RoHS

Reel of 1
1+₩59,157
5+₩53,087
-
PVC
Green, Yellow
-
-
16 x 0.19mm
-
328ft
-
-
100m
70°C
0.5mm²
500V
Copper
-
2.2mm
-
-
2501460

RoHS

Reel of 1
1+₩169,016
5+₩152,516
-
PVC
Dark Blue
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528153

RoHS

1 Metre
1+₩1,702
10+₩1,645
25+₩1,588
50+₩1,475
-
PVC
Light Blue
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528082

RoHS

1 Metre
1+₩1,114
10+₩1,077
25+₩1,040
50+₩966
-
PVC
Black
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501464

RoHS

Reel of 1
1+₩53,779
5+₩50,622
-
PVC
Green
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528162

RoHS

1 Metre
1+₩2,536
10+₩2,451
25+₩2,367
50+₩2,198
-
PVC
Orange
-
14AWG
50 x 0.25mm
-
3.3ft
-
-
1m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528187

RoHS

1 Metre
1+₩1,257
10+₩1,215
25+₩1,173
50+₩1,089
-
PVC
Violet
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464977

RoHS

Reel of 1
1+₩149,094
5+₩134,549
-
LSZH
Blue
-
-
30 x 0.24mm
-
328ft
-
-
100m
90°C
1.5mm²
750V
Copper
-
3.5mm
-
-
2528175

RoHS

1 Metre
1+₩952
10+₩920
25+₩889
50+₩825
-
PVC
Red
-
19AWG
24 x 0.2mm
-
3.3ft
-
-
1m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501465

RoHS

Reel of 1
1+₩65,696
5+₩58,953
-
PVC
Green
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528108

RoHS

1 Metre
1+₩5,062
10+₩4,894
25+₩4,725
50+₩4,388
-
PVC
Brown
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2812693

RoHS

Reel of 1
1+₩159,378
-
ETFE
Green
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Copper
-
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2812733

RoHS

Reel of 1
1+₩214,303
50+₩125,131
-
PTFE
Brown
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812778

RoHS

Reel of 1
1+₩70,031
25+₩58,874
-
PVC
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.229mm²
600V
Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812735

RoHS

Reel of 1
1+₩275,477
50+₩171,804
-
PTFE
Orange
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812768

RoHS

Reel of 1
1+₩592,022
2+₩551,465
3+₩548,349
5+₩543,584
7+₩512,274
가격 더 알아보기
-
PVC
White, Blue
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812764

RoHS

Reel of 1
1+₩84,237
50+₩70,817
250+₩69,401
-
PVC
Purple
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986805

RoHS

Reel of 1
1+₩131,351
5+₩118,538
-
PVC
Red
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2886522

RoHS

Pack of 1
1+₩367,928
5+₩358,549
-
PVC
Black
-
5AWG
4116 x 0.07mm
-
32.8ft
-
-
10m
70°C
16mm²
1.5kV
Tinned Copper
-
8.5mm
-
FlexiStrom Series
2886497

RoHS

5 Metre
1+₩46,523
5+₩42,747
-
Silicone
Black
-
17AWG
511 x 0.05mm
-
16.4ft
-
-
5m
150°C
1mm²
1.5kV
Tinned Copper
-
3.9mm
-
SiliVolt-2V Series
2919535

RoHS

Reel of 1
1+₩183,622
5+₩165,716
-
PVC
Yellow, Green
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
2mm
UL 1569
-
2919481

RoHS

Reel of 1
1+₩60,950
5+₩54,716
-
PVC
Green
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2919492

RoHS

Reel of 1
1+₩32,492
5+₩30,597
-
PVC
Black
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2919497

RoHS

Reel of 1
1+₩32,492
5+₩30,597
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2919558

RoHS

Reel of 1
1+₩46,242
5+₩43,512
-
PVC
Orange
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.3mm
UL 1569
-
4707개 품목 1051-1075개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account