0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2924771

RoHS

Reel of 1
1+₩91,398
2+₩84,329
3+₩82,643
5+₩80,956
7+₩79,270
가격 더 알아보기
-
PVC
Violet
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2886494

RoHS

25 Metre
1+₩151,664
5+₩139,354
-
Silicone
Black
-
17AWG
259 x 0.07mm
-
82ft
-
-
25m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2819037

RoHS

MULTICOMP PRO
Reel of 1
1+₩18,069
4+₩15,810
-
PVC
-
-
-
10 x 30AWG
-
-
-
-
-
105°C
0.52mm²
-
Tinned Copper
-
-
-
-
2919590

RoHS

Reel of 1
1+₩45,712
5+₩43,023
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2819050

RoHS

MULTICOMP PRO
Reel of 1
1+₩12,503
4+₩10,940
-
-
Blue
-
-
7 x 30AWG
-
-
-
-
-
105°C
0.33mm²
300V
-
-
-
CSA TRSR-64, UL 1007, UL 1569
-
2798242

RoHS

Reel of 1
1+₩132,475
Hook Up Wire
ETFE
Red
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
0.52mm²
600V
Tinned Copper
-
1.27mm
-
Spec 55 Series
2812768

RoHS

Reel of 1
1+₩592,022
2+₩551,465
3+₩548,349
5+₩543,584
7+₩512,274
가격 더 알아보기
-
PVC
White, Blue
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986805

RoHS

Reel of 1
1+₩131,351
5+₩118,538
-
PVC
Red
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2986815

RoHS

Reel of 1
1+₩91,119
5+₩81,768
-
PVC
Red
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.25mm
UL 1061
-
2819048

RoHS

MULTICOMP PRO
Reel of 1
1+₩12,503
4+₩10,940
-
-
Orange
-
-
7 x 30AWG
-
100ft
-
-
-
105°C
0.33mm²
-
-
-
-
-
-
2924804

RoHS

Reel of 1
1+₩329,362
2+₩321,208
5+₩307,763
10+₩301,608
25+₩295,453
-
PVC
Red
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.82mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812693

RoHS

Reel of 1
1+₩159,378
-
ETFE
Green
-
28AWG
Solid
-
100ft
-
-
30.5m
150°C
0.08mm²
-
Copper
-
0.58mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2919497

RoHS

Reel of 1
1+₩32,492
5+₩30,597
-
PVC
White
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
2812735

RoHS

Reel of 1
1+₩275,477
50+₩171,804
-
PTFE
Orange
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924822

RoHS

Reel of 1
1+₩118,145
50+₩68,985
250+₩67,606
-
PVC
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
150V
Tinned Copper
-
0.9mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2986733

RoHS

Reel of 1
1+₩60,950
5+₩54,716
-
PVC
Yellow
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1007
-
2886522

RoHS

Pack of 1
1+₩367,928
5+₩358,549
-
PVC
Black
-
5AWG
4116 x 0.07mm
-
32.8ft
-
-
10m
70°C
16mm²
1.5kV
Tinned Copper
-
8.5mm
-
FlexiStrom Series
2819031

RoHS

MULTICOMP PRO
Reel of 1
1+₩18,069
4+₩15,810
-
PVC
-
-
-
10 x 30AWG
-
-
-
-
-
105°C
0.52mm²
300V
Tinned Copper
-
-
CSA TRSR-64, UL 1007, UL 1569
-
2924814

RoHS

Reel of 1
1+₩67,198
50+₩58,798
-
PVC
Green
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2986823

RoHS

Reel of 1
1+₩62,803
5+₩56,366
-
PVC
Orange
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.15mm
UL 1061
-
2798245

RoHS

Reel of 1
1+₩308,466
5+₩259,322
Hook Up Wire
ETFE
Black
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.2mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
3536137

RoHS

Reel of 1
1+₩50,214
5+₩47,261
-
PVC
Orange, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536197

RoHS

Reel of 1
1+₩85,883
5+₩77,063
-
PVC
Brown
-
17AWG
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3375151

RoHS

Reel of 1
1+₩51,254
3+₩50,229
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536118

RoHS

Reel of 1
1+₩49,909
5+₩46,792
-
PVC
Pink
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4710개 품목 1076-1100개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account