Hook Up Wire :
4,710개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(1858)
(1042)
(170)
(366)
(210)
(7)
(1)
(343)
(25)
Cable & Wire Type
(155)
(1)
(10)
Jacket Material
(2)
(9)
(116)
(3)
(5)
(32)
(7)
(6)
Jacket Colour
(712)
(2)
(2)
(3)
(2)
(2)
(2)
(438)
External Diameter - Metric
(1)
Wire Gauge
(1)
(2)
(5)
(2)
(4)
(2)
(5)
(9)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(19)
(95)
(6)
(5)
(23)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(1)
(6)
(95)
(14)
(22)
(16)
(30)
(10)
Melting Temperature
(1)
Weight - Metric
(1)
포장
(1)
(163)
(4)
(167)
(36)
(4339)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4558586 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩15,124 100+₩12,362 250+₩11,328 500+₩10,525 1000+₩10,268 | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.4mm | 1.4mm | UL 1569 | - | ||||
Reel of 1 릴 | 1+₩119,040 2+₩113,298 3+₩110,049 5+₩106,072 7+₩103,520 가격 더 알아보기 | - | PVC | White, Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
4558566 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩18,118 100+₩14,800 250+₩13,566 500+₩12,609 1000+₩12,286 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 100ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | 1.6mm | 1.6mm | UL 1007 | - | ||||
4558579 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩20,541 50+₩18,643 100+₩17,084 250+₩15,865 500+₩15,454 | - | PVC | Green | - | 20AWG | 21 x 0.18mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.8mm | 1.8mm | UL 1569 | - | ||||
4558582 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩18,118 100+₩14,800 250+₩13,566 500+₩12,609 1000+₩12,286 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 1.6mm | 1.6mm | UL 1569 | - | ||||
Reel of 1 릴 | 1+₩807,192 | - | XLPE | Black | - | 14AWG | 41 x 0.255mm | - | 100ft | - | - | 30.5m | 125°C | 2.09mm² | 600V | Copper | - | 3.42mm | - | - | ||||||
Reel of 1 릴 | 1+₩101,577 2+₩96,687 3+₩93,922 5+₩90,531 7+₩88,357 가격 더 알아보기 | - | PVC | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 80°C | 014mm² | 300V | Tinned Copper | - | 0.99mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 릴 | 1+₩288,652 2+₩274,602 3+₩266,659 5+₩256,925 7+₩250,676 가격 더 알아보기 | - | PVC | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩431,882 | - | Polymer | Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 4mm² | 750VAC | Tinned Copper | - | 4.3mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 릴 | 1+₩149,811 5+₩149,729 10+₩149,647 25+₩149,564 | Hook Up Wire | PTFE | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 250V | Silver Plated Copper | - | 0.787mm | MIL-W-16878/6 (Type ET) | EcoGen Premium Series | ||||||
Reel of 1 릴 | 1+₩1,159,734 5+₩963,781 10+₩893,917 25+₩848,451 | Hook Up Wire | PVC | White | - | 12AWG | 65 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 600V | Tinned Copper | - | 3.93mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+₩683,110 5+₩567,678 10+₩526,533 25+₩499,748 | Hook Up Wire | Silicone Rubber | Black | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.48m | 150°C | - | 15kV | Tinned Copper | - | 4.17mm | UL AWM 3239 | - | ||||||
Reel of 1 릴 | 1+₩444,402 5+₩395,321 10+₩375,600 25+₩368,088 | Hook Up Wire | PVC | Black | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 304.8m | 80°C | - | 300V | Tinned Copper | - | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 릴 | 1+₩920,229 5+₩901,817 10+₩883,425 25+₩865,012 | Hook Up Wire | PVC | Violet | - | 18AWG | 7 x 0.405mm | - | 1000ft | - | - | 305m | 105°C | 0.902mm² | 300V | Tinned Copper | - | 2.08mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+₩92,850 5+₩87,085 | - | Silicone Rubber | Red | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 500V | Tinned Copper | - | 2.34mm | CE | - | |||||
Reel of 1 릴 | 1+₩251,207 2+₩239,016 3+₩232,112 5+₩223,659 7+₩218,230 가격 더 알아보기 | - | ETFE | Black | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 150°C | 1.23mm² | 600V | Copper | - | 2.007mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 릴 | 1+₩364,337 2+₩346,565 3+₩336,512 5+₩324,187 7+₩316,272 가격 더 알아보기 | - | PTFE | White | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.13mm² | 250V | Silver Plated Copper | - | 0.711mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩208,840 2+₩198,728 3+₩193,000 5+₩185,986 7+₩181,484 가격 더 알아보기 | - | PVC | Grey | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 150V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Metre | 1+₩11,828 | - | PVC | Black | - | 8AWG | 133 x 29AWG | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 6.68mm | CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1028 & 1231, UL VW-1, UL MTW, UL TW | - | ||||||
Reel of 1 릴 | 1+₩2,627,332 | - | MPPE | Red | - | 15AWG | 19 x 28AWG | - | 1000ft | - | - | 304.8m | 110°C | 1.53mm² | 300V | Copper | - | 2.11mm | - | EcoGen EcoWire Plus Series | ||||||
4558569 RoHS | MULTICOMP PRO | Reel of 100 릴 | 1+₩35,016 25+₩32,084 50+₩29,800 100+₩29,418 250+₩29,035 | - | PVC | Red | - | 16AWG | 65 x 0.16mm | - | 100ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | 2.3mm | 2.3mm | UL 1569 | - | ||||
Reel of 1 릴 | 1+₩727,053 5+₩712,508 10+₩697,964 25+₩683,439 | Hook Up Wire | PTFE | Blue | - | 12AWG | 19 x 25AWG | - | 100ft | - | - | 30m | 200°C | 3.08mm² | 600V | Silver Plated Copper | - | 2.82mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 릴 | 1+₩174,299 5+₩164,232 10+₩157,311 | - | Polymer | Blue | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 120°C | 0.6mm² | 600V | Tinned Annealed Copper | - | 1.5mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
Reel of 1 릴 | 1+₩1,504,548 5+₩1,335,734 10+₩1,267,834 25+₩1,242,478 | - | PTFE | Black | - | 32AWG | 7 x 40AWG | - | 1000ft | - | - | 305m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 릴 | 1+₩217,823 2+₩207,259 3+₩201,278 5+₩193,957 7+₩189,254 가격 더 알아보기 | - | PVC | Green | - | 16AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 2.11mm | CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1 | - | ||||||