0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4532035

RoHS

Reel of 1
1+₩140,652
2+₩133,854
3+₩130,013
5+₩125,305
7+₩122,284
가격 더 알아보기
-
PVC
Violet
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531199

RoHS

Reel of 1
1+₩163,355
2+₩155,450
3+₩150,984
5+₩145,509
7+₩141,995
가격 더 알아보기
-
PVC
Pink
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4731168

RoHS

Reel of 1
1+₩208,483
5+₩204,314
10+₩200,144
-
Polymer
Red
-
-
-
-
328ft
-
-
100m
125°C
1mm²
500VAC
Tinned Copper
-
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731178

RoHS

Reel of 1
1+₩134,862
5+₩121,173
10+₩106,536
-
Polyolefin, Zero Halogen
Red
-
16AWG
-
-
328ft
-
-
100m
145°C
1.5mm²
750V
Tinned Copper
-
3mm
-
OLFLEX HEAT MS 125 SC Series
4814000

RoHS

Reel of 1
1+₩2,182,743
5+₩1,813,261
10+₩1,681,823
25+₩1,596,282
Hook Up Wire
PVC
Red
-
4AWG
133 x 25AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
9.855mm
CSA AWM I A/B FT1, CSA TEW 105,CSA FT1, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
EcoGen Premium Series
4814002

RoHS

Reel of 1
1+₩131,699
5+₩115,252
10+₩95,495
25+₩93,065
Hook Up Wire
PTFE
Orange
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.371mm
MIL-W-16878/5 (Type EE), UL 1180
EcoGen Premium Series
4814668

RoHS

Reel of 1
1+₩166,459
5+₩145,654
10+₩120,680
25+₩114,577
Hook Up Wire
PVC
Black
-
24AWG
Solid
-
1000ft
-
-
304.8m
105°C
-
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4753308

RoHS

Reel of 1
1+₩174,299
5+₩164,232
10+₩157,311
-
Polymer
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
-
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753347

RoHS

Reel of 1
1+₩323,780
5+₩305,085
10+₩292,249
-
Polymer
Black
-
14AWG
37 x 0.25mm
-
328ft
-
-
100m
120°C
2.0mm²
600V
Tinned Annealed Copper
-
2.35mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532042

RoHS

Reel of 1
1+₩435,856
2+₩414,553
3+₩402,496
5+₩387,719
7+₩378,231
가격 더 알아보기
-
PVC
Green
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
80°C
0.09mm²
300V
Tinned Copper
-
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4558577

RoHS

Reel of 100
1+₩20,541
50+₩18,643
100+₩17,084
250+₩15,865
500+₩15,454
-
PVC
Black
-
20AWG
21 x 0.18mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
1.8mm
1.8mm
UL 1569
-
4532227

RoHS

Reel of 1
1+₩138,303
2+₩131,622
3+₩127,844
5+₩123,216
7+₩120,245
가격 더 알아보기
-
PVC
Brown
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.357mm²
1kV
Tinned Copper
-
1.626mm
MIL-W-76 B Type MW
-
4532068

RoHS

Reel of 1
1+₩127,834
2+₩121,664
3+₩118,171
5+₩113,900
7+₩111,156
가격 더 알아보기
-
PVC
White, Yellow
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.23mm²
600V
Tinned Copper
-
1.09mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4567321

RoHS

Reel of 100
1+₩50,063
25+₩46,529
50+₩43,782
100+₩42,609
250+₩41,436
Triumph Cable
Nylon
Transparent
-
14AWG
19 x 0.38mm
-
100ft
-
-
30.5m
90°C
-
600V
Tinned Copper
3.1mm
3.1mm
-
-
4739162

RoHS

Reel of 1
1+₩151,192
5+₩136,443
-
Silicone Rubber
Red
-
-
30 x 0.254mm
-
328ft
-
-
100m
180°C
1.5mm²
500VAC
Tinned Copper
-
3.01mm
CE
-
4814725

RoHS

Reel of 1
1+₩892,888
5+₩742,030
10+₩688,253
25+₩653,239
Hook Up Wire
PTFE
Blue
-
12AWG
19 x 25AWG
-
100ft
-
-
30.48m
200°C
-
600V
Silver Plated Copper
-
2.82mm
-
-
4532000

RoHS

Reel of 1
1+₩43,304
5+₩42,438
10+₩41,572
-
PVC
Red
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.23mm²
1kV
Tinned Copper
-
1.42mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4532034

RoHS

Reel of 1
1+₩558,108
2+₩530,753
3+₩515,274
5+₩496,293
7+₩484,106
가격 더 알아보기
-
PVC
White
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4558573

RoHS

Reel of 100
1+₩29,183
50+₩26,482
100+₩24,260
250+₩22,532
500+₩21,956
-
PVC
Black
-
18AWG
34 x 0.18mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
2mm
2mm
UL 1569
-
4731181

RoHS

Reel of 1
1+₩406,067
5+₩397,946
10+₩389,825
-
Polyolefin, Zero Halogen
Green, Yellow
-
14AWG
-
-
328ft
-
-
100m
145°C
2.5mm²
750V
Tinned Copper
-
3.6mm
-
OLFLEX HEAT MS 125 SC Series
4814669

RoHS

Reel of 1
1+₩444,856
5+₩395,724
10+₩375,982
25+₩368,463
Hook Up Wire
PVC
Orange
-
22AWG
Solid
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4531910

RoHS

Reel of 1
1+₩113,185
2+₩104,705
5+₩99,386
10+₩93,548
25+₩87,159
가격 더 알아보기
-
PVC
Orange
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531938

RoHS

Reel of 1
1+₩956,498
-
Silicone Rubber
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
150°C
0.81mm²
20kV
Tinned Copper
-
3.73mm
UL AWM 3239
-
4814718

RoHS

Reel of 1
1+₩136,674
5+₩119,597
10+₩99,089
25+₩96,575
Hook Up Wire
PVC
White
-
18AWG
19 x 30AWG
-
100ft
-
-
30.48m
105°C
-
150Vrms
Tinned Copper
-
1.78mm
CSA AWM I A/B FT1, UL 1429
-
4558589

RoHS

Reel of 100
1+₩15,124
100+₩12,362
250+₩11,328
500+₩10,525
1000+₩10,268
-
PVC
White
-
24AWG
11 x 0.16mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
1.4mm
1.4mm
UL 1569
-
4710개 품목 2376-2400개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account