0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4843944

RoHS

Reel of 1
1+₩722,363
5+₩707,921
10+₩693,458
25+₩679,016
Hook Up Wire
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
150°C
1.32mm²
10kV
Tinned Copper
-
3.56mm
UL AWM 3239
-
4843941

RoHS

Reel of 1
1+₩320,726
5+₩253,598
10+₩223,191
25+₩204,697
Hook Up Wire
PVC
Blue
-
10AWG
105 x 30AWG
-
100ft
-
-
30.5m
105°C
5.37mm²
600V
Tinned Copper
-
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4843946

RoHS

Reel of 1
1+₩564,201
5+₩446,136
10+₩392,627
25+₩360,101
Hook Up Wire
Rubber
Black
-
22AWG
7 x 30AWG
-
100ft
-
-
30m
150°C
0.35mm²
20kV
Copper
-
3.327mm
-
-
4843957

RoHS

Reel of 305
1+₩455,496
5+₩446,383
10+₩437,269
25+₩428,176
Hook Up Wire
MPPE
White
-
26AWG
7 x 34AWG
-
1000ft
-
-
304.8m
110°C
0.14mm²
300V
Copper
-
0.89mm
-
-
4845926

RoHS

Reel of 1
1+₩475,081
5+₩375,634
10+₩330,621
25+₩303,218
Hook Up Wire
PVC
Black
-
24AWG
19 x 36AWG
-
1000ft
-
-
305m
105°C
0.24mm²
150Vrms
Copper
-
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4845925

RoHS

Reel of 1
1+₩502,072
5+₩396,967
10+₩349,383
25+₩320,438
Hook Up Wire
PVC
Blue
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
105°C
0.38mm²
150Vrms
Copper
-
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4845922

RoHS

Reel of 1
1+₩920,229
5+₩901,817
10+₩883,425
25+₩865,012
Hook Up Wire
PVC
Violet
-
18AWG
7 x 0.405mm
-
1000ft
-
-
305m
105°C
0.902mm²
300V
Tinned Copper
-
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4845923

RoHS

Reel of 1
1+₩34,089
5+₩28,514
10+₩27,506
25+₩25,778
Hook Up Wire
PVC
Pink
-
24AWG
7 x 32AWG
-
100ft
-
-
30m
105°C
0.23mm²
300V
Tinned Copper
-
1.42mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4753302

RoHS

Reel of 1
1+₩134,825
5+₩127,051
10+₩121,704
-
Polymer
Violet
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4731152

RoHS

Reel of 1
1+₩179,175
5+₩175,592
-
Polymer
Green, Yellow
-
-
-
-
328ft
-
-
100m
125°C
0.75mm²
500VAC
Tinned Copper
-
2.4mm
CE
OLFLEX HEAT 125 SC Series
4814653

RoHS

Reel of 1
1+₩113,485
5+₩99,312
10+₩82,276
25+₩80,183
Hook Up Wire
ETFE
White
-
26AWG
Solid
-
100ft
-
-
30.48m
150°C
-
-
Silver Plated Copper
-
0.686mm
-
-
4814720

RoHS

Reel of 1
1+₩667,516
5+₩654,144
10+₩640,813
25+₩627,462
Hook Up Wire
PVC
White
-
20AWG
Solid
-
1000ft
-
-
304.8m
105°C
-
600V
Tinned Copper
-
2.44mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4694627

RoHS

Reel of 1
1+₩172,255
5+₩155,449
-
PTFE
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
300V
Silver Plated Copper
-
1.35mm
-
-
4694628

RoHS

Reel of 1
1+₩172,255
5+₩155,449
-
PTFE
Green
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
300V
Silver Plated Copper
-
1.35mm
-
-
4694625

RoHS

Reel of 1
1+₩137,849
5+₩124,404
-
PTFE
Green
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
4694621

RoHS

Reel of 1
1+₩131,840
5+₩118,986
-
PTFE
Green
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
4694632

RoHS

Reel of 1
1+₩182,726
5+₩164,901
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4694630

RoHS

Reel of 1
1+₩182,726
5+₩164,901
-
PTFE
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4694631

RoHS

Reel of 1
1+₩182,726
5+₩164,901
-
PTFE
Green
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4694623

RoHS

Reel of 1
1+₩137,849
5+₩124,404
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
4694620

RoHS

Reel of 1
1+₩131,840
5+₩118,986
-
PTFE
Black
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
4694629

RoHS

Reel of 1
1+₩172,255
5+₩155,449
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
300V
Silver Plated Copper
-
1.35mm
-
-
4694622

RoHS

Reel of 1
1+₩131,840
5+₩118,986
-
PTFE
Pink
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
300V
Silver Plated Copper
-
1.1mm
-
-
4694626

RoHS

Reel of 1
1+₩137,849
5+₩124,404
-
PTFE
Pink
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
4785152

RoHS

Reel of 1
1+₩157,046
5+₩156,359
-
XLPE
Black
-
-
-
-
328ft
-
-
100m
120°C
4mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4710개 품목 2426-2450개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account