0
0 개 품목₩0

Hook Up Wire :

4,710개 제품을 찾았습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4532084

RoHS

Reel of 1
1+₩61,437
2+₩58,486
3+₩56,825
5+₩54,786
7+₩53,476
가격 더 알아보기
-
PVC
White
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
80°C
0.09mm²
300V
Tinned Copper
-
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4539873

RoHS

Reel of 1
1+₩808,383
2+₩768,576
3+₩746,046
5+₩718,425
7+₩700,687
가격 더 알아보기
-
PVC
White, Yellow
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.816mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4814705

RoHS

Reel of 1
1+₩163,028
5+₩142,642
10+₩118,187
25+₩112,224
Hook Up Wire
MPPE
Black
-
17AWG
19 x 30AWG
-
100ft
-
-
30.48m
110°C
-
300V
Bare Copper
-
1.68mm
-
-
4558565

RoHS

Reel of 100
1+₩18,118
100+₩14,800
250+₩13,566
500+₩12,609
1000+₩12,286
-
PVC
Black
-
22AWG
17 x 0.16mm
-
100ft
-
-
305m
80°C
-
300V
Tinned Copper
1.6mm
1.6mm
UL 1007
-
4532167

RoHS

Reel of 1
1+₩102,754
-
PVC
Violet
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4532231

RoHS

Reel of 1
1+₩1,281,221
-
Silicone Rubber
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
150°C
1.32mm²
10kVDC
Tinned Copper
-
3.556mm
-
-
4731183

RoHS

Reel of 1
1+₩412,888
5+₩404,631
10+₩396,373
-
Polyolefin, Zero Halogen
Blue
-
14AWG
-
-
328ft
-
-
100m
145°C
2.5mm²
750V
Tinned Copper
-
3.6mm
-
OLFLEX HEAT MS 125 SC Series
4753304

RoHS

Reel of 1
1+₩134,825
5+₩127,051
10+₩121,704
-
Polymer
White
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532039

RoHS

Reel of 1
1+₩45,952
5+₩41,991
-
ETFE
Slate
-
30AWG
Solid
-
100ft
-
-
30.5m
150°C
0.05mm²
-
Silver Plated Copper
-
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4532082

RoHS

Reel of 1
1+₩1,763,364
2+₩1,675,640
3+₩1,625,978
5+₩1,565,071
7+₩1,525,941
-
PTFE
Blue
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
200°C
0.142mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532212

RoHS

Reel of 1
1+₩97,099
2+₩92,429
3+₩89,786
5+₩86,549
7+₩84,469
가격 더 알아보기
-
PVC
Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
105°C
0.38mm²
300V
Tinned Copper
-
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4539822

RoHS

Reel of 1
1+₩270,042
-
PTFE
Purple
-
30AWG
7 x 38AWG
-
1000ft
-
-
305m
200°C
0.06mm²
600V
Silver Plated Copper
-
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4558587

RoHS

Reel of 100
1+₩15,124
100+₩12,362
250+₩11,328
500+₩10,525
1000+₩10,268
-
PVC
Red
-
24AWG
11 x 0.16mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
1.4mm
1.4mm
UL 1569
-
4531961

RoHS

Reel of 1
1+₩1,128,762
-
PVC
Green
-
16AWG
26 x 30AWG
-
1000ft
-
-
305m
105°C
1.326mm²
300V
Copper
-
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4531173

RoHS

Reel of 1
1+₩80,844
-
PVC
Violet
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.23mm²
600V
Tinned Copper
-
2.235mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4843955

RoHS

Reel of 1
1+₩521,246
5+₩496,003
10+₩484,483
25+₩472,983
Hook Up Wire
PVDF
Blue
-
24AWG
Solid
-
1000ft
-
-
305m
125°C
0.2mm²
-
Silver Plated Copper
-
0.76mm
AWM/STYLE 1423
-
4731180

RoHS

Reel of 1
1+₩325,282
5+₩318,777
10+₩312,271
-
Polymer
Grey
-
-
-
-
328ft
-
-
100m
125°C
1.5mm²
750V
Tinned Copper
-
3mm
CE
OLFLEX HEAT 125 SC Series
4753324

RoHS

Reel of 1
1+₩200,199
5+₩188,633
10+₩180,689
-
Polymer
Red
-
18AWG
19 x 0.25mm
-
328ft
-
-
100m
120°C
1mm²
600V
Tinned Annealed Copper
-
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4539846

RoHS

Reel of 1
1+₩160,550
2+₩152,791
3+₩148,399
5+₩143,021
7+₩139,567
가격 더 알아보기
-
MPPE
Red
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
-
0.56mm²
300V
Copper
-
1.37mm
-
EcoGen EcoWire Plus Series
4539869

RoHS

Reel of 1
1+₩2,368,832
2+₩2,250,493
3+₩2,183,491
5+₩2,101,320
7+₩2,048,516
-
PTFE
Black
-
28AWG
19 x 0.079mm
-
1000ft
-
-
305m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4558576

RoHS

Reel of 100
1+₩29,183
50+₩26,482
100+₩24,260
250+₩22,532
500+₩21,956
-
PVC
White
-
18AWG
34 x 0.18mm
-
100ft
-
-
305m
105°C
-
300V
Tinned Copper
2mm
2mm
UL 1569
-
4533305

RoHS

Reel of 1
1+₩510,124
-
PPE (Polyphenylene Ether)
Brown
-
24AWG
7 x 32AWG
-
1000ft
-
-
305m
105°C
0.2mm²
600V
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4843943

RoHS

Reel of 1
1+₩1,201,270
5+₩1,177,241
10+₩1,153,233
25+₩1,129,184
Hook Up Wire
Silicone Rubber
Black
-
14AWG
41 x 30AWG
-
100ft
-
-
30m
150°C
2.08mm²
40kV
Tinned Copper
-
6.81mm
UL AWM 3239
-
4843944

RoHS

Reel of 1
1+₩722,363
5+₩707,921
10+₩693,458
25+₩679,016
Hook Up Wire
Silicone Rubber
Red
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
150°C
1.32mm²
10kVDC
Tinned Copper
-
3.56mm
UL AWM 3239
-
4814670

RoHS

Reel of 1
1+₩444,856
5+₩395,724
10+₩375,982
25+₩368,463
Hook Up Wire
PVC
Yellow
-
22AWG
Solid
-
1000ft
-
-
304.8m
105°C
-
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4710개 품목 2401-2425개
189 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account