RADOX 125 Series Hook Up Wire:
78개 제품을 찾았습니다.RADOX® 125 – the high-flex single-core cable
RADOX® 125 is a high-quality single-core cable that offers a range of benefits for industrial applications, including flexibility, reliabilty and safety. Its DNV approval for both offshore and onshore installations, along with halogen-free, low smoke, and flame retardant properties make it a reliable and versatile option for a range of different environments and applications.
- DNV and CPR conformity
- Excellent temperature and ozone resistance
- High resistance to thermal pressure and abrasion
- Oil-resistant
- Waterproof
- Halogen-free
- Flexible, easy to strip and process
- Long service life thanks to e-beam cross-linked sheat - RADOX® technology
보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩475,059 10+ ₩385,419 25+ ₩377,710 | Min: 1 / Mult: 1 | Polyolefin | Red | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩91,054 | Min: 1 / Mult: 1 | Polyolefin | White | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩84,984 | Min: 1 / Mult: 1 | Polyolefin | Yellow | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩95,129 | Min: 1 / Mult: 1 | Polyolefin | Green | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩266,612 10+ ₩186,126 25+ ₩182,412 | Min: 1 / Mult: 1 | Polyolefin | Orange | 1.5mm² | 328ft | 100m | 125°C | 30 x 0.25mm | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩132,840 | Min: 1 / Mult: 1 | Polyolefin | White | 1.5mm² | 328ft | 100m | 125°C | 30 x 0.25mm | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩66,699 | Min: 1 / Mult: 1 | Polyolefin | Green, Yellow | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩109,429 | Min: 1 / Mult: 1 | Polyolefin | Blue | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩104,875 | Min: 1 / Mult: 1 | Polyolefin | Red | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩266,612 10+ ₩186,126 25+ ₩182,412 | Min: 1 / Mult: 1 | Polyolefin | Grey | 1.5mm² | 328ft | 100m | 125°C | 30 x 0.25mm | 1kV | Tinned Copper | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩351,750 10+ ₩245,567 25+ ₩240,653 | Min: 1 / Mult: 1 | Polyolefin | Black | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩167,532 | Min: 1 / Mult: 1 | Polyolefin | Blue | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩77,471 | Min: 1 / Mult: 1 | Polyolefin | Brown | 0.25mm² | 328ft | 100m | 125°C | 19 x 0.13mm | 500V | Tinned Copper | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩83,264 | Min: 1 / Mult: 1 | Polyolefin | Yellow | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩80,780 | Min: 1 / Mult: 1 | Polyolefin | Green, Yellow | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩95,133 | Min: 1 / Mult: 1 | Polyolefin | Orange | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩97,849 | Min: 1 / Mult: 1 | Polyolefin | Yellow | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩112,908 | Min: 1 / Mult: 1 | Polyolefin | Black | 0.34mm² | 328ft | 100m | 125°C | 19 x 0.16mm | 500V | Tinned Copper | 1.5mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩125,484 10+ ₩114,662 25+ ₩107,352 | Min: 1 / Mult: 1 | Polyolefin | Black | 1mm² | 328ft | 100m | 125°C | 32 x 0.2mm | 1kV | Tinned Copper | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩280,466 | Min: 1 / Mult: 1 | Polyolefin | Green, Yellow | 4mm² | 328ft | 100m | 125°C | 56 x 0.3mm | 1kV | Tinned Copper | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩96,130 | Min: 1 / Mult: 1 | Polyolefin | Brown | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩4,640,272 | Min: 1 / Mult: 1 | Polyolefin | Orange | 0.5mm² | 328ft | 100m | 125°C | 19 x 0.18mm | 500V | Tinned Copper | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩174,793 | Min: 1 / Mult: 1 | Polyolefin | Red | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩99,905 | Min: 1 / Mult: 1 | Polyolefin | Blue | 0.75mm² | 328ft | 100m | 125°C | 24 x 0.2mm | 500V | Tinned Copper | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 릴 | 1+ ₩176,480 | Min: 1 / Mult: 1 | Polyolefin | Grey | 2.5mm² | 328ft | 100m | 125°C | 48 x 0.25mm | 1kV | Tinned Copper | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series |