Tri-Rated Cable Hook Up Wire:
135개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 포장 옵션 | 1+ ₩204,097 5+ ₩200,021 | Min: 1 / Mult: 1 | PVC | Red | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩97,063 5+ ₩95,129 | Min: 1 / Mult: 1 | PVC | Black | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩105,442 5+ ₩103,338 | Min: 1 / Mult: 1 | PVC | Red | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩76,191 5+ ₩74,674 | Min: 1 / Mult: 1 | PVC | Red | 18AWG | 1mm² | 328ft | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩204,097 5+ ₩200,021 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩18,920 10+ ₩18,294 25+ ₩17,024 | Min: 1 / Mult: 1 | PVC | Red | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩7,906 10+ ₩7,640 25+ ₩7,375 50+ ₩6,844 | Min: 1 / Mult: 1 | PVC | Black | 8AWG | 10mm² | 3.3ft | 1m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩12,493 10+ ₩12,076 25+ ₩11,659 50+ ₩10,825 | Min: 1 / Mult: 1 | PVC | Black | 6AWG | 16mm² | 3.3ft | 1m | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩45,688 5+ ₩44,778 | Min: 1 / Mult: 1 | PVC | Black | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | Red | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩1,232 10+ ₩1,191 25+ ₩1,150 50+ ₩1,068 | Min: 1 / Mult: 1 | PVC | Orange | 18AWG | 1mm² | 3.3ft | 1m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩50,514 | Min: 1 / Mult: 1 | PVC | Black | - | 1.5mm² | - | - | - | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩1,582 10+ ₩1,528 25+ ₩1,477 50+ ₩1,371 | Min: 1 / Mult: 1 | PVC | Red | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩66,807 5+ ₩65,480 | Min: 1 / Mult: 1 | PVC | Blue | 19AWG | 0.75mm² | 328ft | 100m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩105,442 5+ ₩103,338 | Min: 1 / Mult: 1 | PVC | Brown | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩130,441 | Min: 1 / Mult: 1 | PVC | Red | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | Yellow | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩12,456 10+ ₩12,039 25+ ₩11,621 50+ ₩10,787 | Min: 1 / Mult: 1 | PVC | Red | 6AWG | 16mm² | 3.3ft | 1m | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩76,191 5+ ₩74,674 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 18AWG | 1mm² | 328ft | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩710 10+ ₩685 25+ ₩662 50+ ₩615 | Min: 1 / Mult: 1 | PVC | Yellow | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | Orange | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩13,378 10+ ₩12,932 25+ ₩12,486 50+ ₩11,594 | Min: 1 / Mult: 1 | PVC | White | 6AWG | 16mm² | - | - | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩7,906 10+ ₩7,640 25+ ₩7,375 50+ ₩6,844 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 8AWG | 10mm² | 3.3ft | 1m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩526,943 5+ ₩516,403 | Min: 1 / Mult: 1 | PVC | Black | 8AWG | 10mm² | 328ft | 100m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩105,442 5+ ₩103,338 | Min: 1 / Mult: 1 | PVC | Blue | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |