Hook Up Wire:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 30 릴 | 1+ ₩130,437 | Min: 1 / Mult: 1 | EPR Rubber | Red | 18AWG | 0.83mm² | 100ft | 30.5m | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.48mm | - | |||||
Reel of 30 릴 | 1+ ₩130,437 | Min: 1 / Mult: 1 | EPR Rubber | Black | 18AWG | 0.829mm² | 100ft | 30.5m | 90°C | 65 x 36AWG | 5kV | Tinned Copper | 3.48mm | - | |||||
Reel of 1 릴 | 1+ ₩511,075 50+ ₩500,347 | Min: 1 / Mult: 1 | Silicone | White | 18AWG | 0.81mm² | 100ft | 30.5m | 150°C | 16 x 30AWG | 15kV | Copper | 3.48mm | - | |||||
Reel of 1 릴 | 1+ ₩2,745,704 2+ ₩2,607,932 3+ ₩2,529,922 5+ ₩2,529,848 | Min: 1 / Mult: 1 | Silicone Rubber | White | 20AWG | 0.51mm² | 1000ft | 305m | 150°C | 10 x 30AWG | 20kV | Tinned Copper | 3.48mm | UL AWM 3239 | |||||
Reel of 1 릴 | 1+ ₩871,040 2+ ₩828,029 3+ ₩803,683 5+ ₩773,832 7+ ₩754,656 가격 더 알아보기 | Min: 1 / Mult: 1 | Silicone Rubber | Red | 20AWG | 0.51mm² | 100ft | 30.5m | 150°C | 10 x 30AWG | 20kV | Tinned Copper | 3.48mm | UL AWM 3239 | |||||
Reel of 1 릴 | 1+ ₩2,691,866 2+ ₩2,556,796 3+ ₩2,480,315 5+ ₩2,480,243 | Min: 1 / Mult: 1 | Silicone Rubber | Black | 20AWG | 0.51mm² | 1000ft | 305m | - | 10 x 30AWG | 20kV | Tinned Copper | 3.48mm | UL AWM 3239 |