Polyalkene Hook Up Wire:
7개 제품을 찾았습니다.Find a huge range of Polyalkene Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as PVC, PTFE, Silicone Rubber & Silicone Hook Up Wire from the worlds top manufacturers including: Raychem - Te Connectivity
보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩280,110 5+ ₩274,513 10+ ₩268,896 | Min: 1 / Mult: 1 | Polyalkene | Red | 20AWG | 19 x 0.203mm | 328ft | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩362,793 50+ ₩355,176 | Min: 1 / Mult: 1 | Polyalkene | White | 16AWG | 19 x 29AWG | 328ft | 100m | - | - | 600V | Tinned Copper | 1.91mm | - | Spec 44 Series | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩269,528 50+ ₩263,914 | Min: 1 / Mult: 1 | Polyalkene | White | 22AWG | 19 x 34AWG | 328ft | 100m | - | - | 600V | Tinned Copper | 1.24mm | - | - | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩246,031 | Min: 1 / Mult: 1 | Polyalkene | Green | 14AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | 1.93mm | UL 3584 | - | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩207,336 | Min: 1 / Mult: 1 | Polyalkene | White | 20AWG | 19 x 32AWG | 328ft | 100m | 150°C | - | 600V | Tinned Copper | 1.45mm | - | Spec 44 Series | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩162,696 | Min: 1 / Mult: 1 | Polyalkene | White | 24AWG | 19 x 36AWG | 328ft | 100m | 150°C | - | 600V | Tinned Copper | 1.07mm | - | - | ||||
RAYCHEM - TE CONNECTIVITY | Reel of 1 릴 | 1+ ₩622,353 | Min: 1 / Mult: 1 | Polyalkene | Blue | - | 19 x 0.41mm | 328ft | 100m | 125°C | 2.5mm² | 600V | Tinned Copper | 2.83mm | - | - | ||||