Hook Up Wire:
101개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩71,500 25+ ₩66,563 | Min: 1 / Mult: 1 | PVC | Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 릴 | 1+ ₩72,295 25+ ₩67,334 125+ ₩55,423 | Min: 1 / Mult: 1 | PVC | Black | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | - | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩45,688 5+ ₩44,778 | Min: 1 / Mult: 1 | PVC | Black | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 | 1+ ₩88,782 25+ ₩84,335 125+ ₩80,114 | Min: 1 / Mult: 1 | Silicone | Black | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Yellow | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | Light Blue | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Red | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 릴 | 1+ ₩78,622 25+ ₩73,173 | Min: 1 / Mult: 1 | PVC | Grey | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | White | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 릴 | 1+ ₩87,846 25+ ₩86,015 | Min: 1 / Mult: 1 | Silicone | Blue | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 릴 | 1+ ₩89,223 25+ ₩84,783 | Min: 1 / Mult: 1 | Silicone | Green, Yellow | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Orange | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Blue | 21AWG | 0.5mm² | - | - | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre 포장 옵션 | 1+ ₩695 10+ ₩672 25+ ₩649 50+ ₩603 | Min: 1 / Mult: 1 | PVC | Grey | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 릴 | 1+ ₩51,870 5+ ₩50,829 | Min: 1 / Mult: 1 | PVC | Grey, Black | 20AWG | 0.5mm² | 328ft | 100m | 85°C | 16 x 0.2mm | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 릴 | 1+ ₩58,773 5+ ₩55,591 | Min: 1 / Mult: 1 | Silicone Rubber | Red | - | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 500V | Tinned Copper | 2.1mm | BS EN 50525-2-41 | Pro Power SIAF | |||||
Reel of 1 릴 | 1+ ₩77,615 5+ ₩71,206 10+ ₩61,262 | Min: 1 / Mult: 1 | Silicone | Orange | 21AWG | 0.5mm² | 328ft | 100m | 180°C | 16 x 0.2mm | 300V | Tinned Copper | 2.1mm | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 릴 | 1+ ₩29,005 5+ ₩28,114 10+ ₩27,280 25+ ₩26,465 50+ ₩26,181 | Min: 1 / Mult: 1 | PVC | Black, Pink | - | - | - | - | - | 16 x 0.2mm | - | Copper | - | - | - | |||||
Reel of 1 릴 | 1+ ₩100,987 5+ ₩97,935 10+ ₩95,034 25+ ₩92,153 50+ ₩91,224 | Min: 1 / Mult: 1 | PVC | Orange | - | - | - | - | - | 16 x 0.2mm | - | Copper | - | - | - | |||||
Reel of 1 릴 | 1+ ₩23,204 5+ ₩22,560 | Min: 1 / Mult: 1 | PVC | Yellow | - | 0.5mm² | 328ft | 100m | 70°C | 16 x 0.2mm | 300V | Copper | 2.5mm | - | - | |||||
Reel of 1 릴 | 1+ ₩16,521 5+ ₩15,852 10+ ₩15,349 25+ ₩14,737 | Min: 1 / Mult: 1 | Silicone Rubber | Green | - | 0.5mm² | 82ft | 25m | 70°C | 16 x 0.2mm | 300V | Copper | 2.6mm | - | - | |||||
Reel of 1 릴 | 1+ ₩71,150 25+ ₩67,600 125+ ₩64,231 | Min: 1 / Mult: 1 | PVC | Red | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 500V | Copper | 2.5mm | CE, HAR | - | |||||
Reel of 1 릴 | 1+ ₩60,231 25+ ₩56,130 125+ ₩46,202 | Min: 1 / Mult: 1 | PVC | Dark Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 릴 포장 옵션 | 1+ ₩47,205 5+ ₩46,257 | Min: 1 / Mult: 1 | PVC | Red | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |