더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,321 |
| 10+ | ₩10,781 |
| 25+ | ₩8,933 |
| 50+ | ₩8,009 |
제품 정보
제품 개요
The 34062 is a 0.5mm² 2-pair Unitronic® Li2YCY PiMF low capacitance twisted pair Screened Data Cable with fine wire bare stranded copper conductors and polyethylene insulation. With individual screening of the pairs it is particularly suitable for wiring data systems and controls for the transmission of sensitive signals and high bit rates, for enhanced requirements in respect of near-end cross-talk attenuation and in conditions of high electrical interference on the line circuits. Therefore for measurements value transmission, field bus systems and serial 2 wire interfaces. It is intended for limited flexible use and for static laying in dry and damp interiors.
- CPR: Not Yet Qualified
- Flame-retardant to V DE 0482, part 265-2-1/IEC 60332-1
- Data transmission cable with low capacitance, pair screening and overall copper braiding
- Particularly suitable for wiring data systems and controls in large industrial plants
- 7-wire Stranded conductor can be used for Maxi TERMI-POINT® wiring
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
애플리케이션
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Signal Processing, Industrial
메모
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
기술 사양
Screened
20AWG
-
Grey
Copper
10.4mm
UNITRONIC Li2YCY PiMF Series
4 Pair
0.5mm²
-
16 x 0.2mm
PVC
250V
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서