더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,222 |
제품 정보
제품 개요
The 1503A is a single pair Audio Cable with 22AWG stranded (7 x 30) tinned copper conductors, PVC insulation, twisted pair, overall Beldfoil aluminium foil-polyester tape shield (100% coverage) and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 38Ω Nominal characteristic impedance
- 0.18μH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 14.7Ω/1000ft at 20°C Nominal conductor DC resistance
- 18Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Riser flame tested
애플리케이션
Audio
메모
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
기술 사양
Screened
22AWG
-
Black
300Vrms
Tinned Copper
-
1 Pair
-
-
7 x 30mm
PVC
3.61mm
No SVHC (07-Jul-2017)
기술 문서 (1)
1503A의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서