더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩264,632 |
| 5+ | ₩222,997 |
제품 정보
제품 개요
The 5473L SL005 is a 100ft 3-pair foil-shield low-smoke zero-halogen Communication and Control Cable with stranded tinned copper conductors. The cable combines LSZH rated insulation and a jackets with the rugged performance. The specially formulated LSZH material minimizes the effects from smoke and harmful corrosive gases in the event of combustion. Low smoke means easier visibility in exiting the area and reduced danger of smoke inhalation, while low toxicity means no harm to people from halogenated gases.
- CPR: Not Yet Qualified
- LSZH materials for low-smoke properties and reduced toxicity
- Tinned copper conductors resist corrosion
- Stranded conductors for installation flexibility
- Multi-conductor and multi-pair configurations
- Foil shielded for EMI protection and improved signal integrity
- 24.6lb Maximum pull tension
- 16pf/ft at 1kHz Mutual capacitance (nominal)
- 0.19µH/ft Nominal inductance
- -20 to 75°C Temperature range
애플리케이션
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
기술 사양
Screened
24AWG
100ft
Slate
300V
Tinned Copper
-
3 Pair
0.22mm²
30.5m
7 x 0.2mm
LSZH
5.66mm
No SVHC (25-Jun-2025)
기술 문서 (1)
5473L SL005의 대체 제품
1개 제품을 찾았습니다.
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서