2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩168,328 |
| 5+ | ₩164,948 |
| 25+ | ₩135,752 |
제품 정보
제품 개요
The 243 50ML is a Medium Strength Adhesive for locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of LOCTITE® 243™ reduces the migration of liquid product after application to the substrate. Provides robust curing performance. It not only works on active metals (e.g. brass, copper) but also on passive substrates such as stainless steel and plated surfaces. The product offers high temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.
- Prevents Loosening on Vibrating Assemblies
- Works on All Metals, Including Passive Substrates
- Proven to Tolerate Minor Contamination by Industrial Oils
- Permits Disassembly with Hand Tools for Servicing
애플리케이션
Industrial
기술 사양
Threadlocking
Medium Viscosity
Bottle
-
0
Medium Strength
Blue
50ml
LOCTITE 243
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서