더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩150,810 |
| 3+ | ₩137,100 |
| 5+ | ₩125,675 |
제품 정보
제품 개요
847 is a carbon-filled electrically conductive paste. It improves electrical connections between non-moving parts in the same way a thermal paste improves thermal connections. It will not separate, bleed or migrate. It reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. It is thixotropic and can be used as a gap filler to ensure grounded connections or revitalize corroded sockets. Use 847 when you want a non-bleeding paste that provides great electrical contact and environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single pole jacks, slide connectors, HVAC connections, speaker posts and fluorescent light pins.
- Resistivity of 23ohmcm
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Inhibits corrosion
- Fills gaps
- Can be used on vertical surfaces
- Silicone free
기술 사양
Grease Carbon Conductive
500g
466ml
No SVHC (25-Jun-2025)
847-1P의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Canada
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서