더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,483 |
| 10+ | ₩1,209 |
| 25+ | ₩1,046 |
| 50+ | ₩959 |
| 100+ | ₩898 |
제품 정보
제품 개요
The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.
- Current interrupt capacity up to 10A at 250VAC
- Functioning temperature (Tf) range from 72°C to 257°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
애플리케이션
Industrial, Safety, Portable Devices, Consumer Electronics
기술 사양
MICROTEMP G4 Series
250V
Axial Leaded
To Be Advised
10A
167°C
152°C
G4A01167C의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서