더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,694 |
| 5+ | ₩19,143 |
| 10+ | ₩18,511 |
제품 정보
제품 개요
MPSM20K820P1NBA is a SPD module. It is an onboard lightning protection module that integrates functions, such as thermal protection, overvoltage protection, and remote signalling, and others. A single module can meet common-mode, differential-mode or full-mode protection requirements. SPD-M, an integrated solution, can simplify the design and selection of surge protection modules for users, and is suitable for surge protection of low-voltage AC or DC power supply equipment. Surge protective device module (SPD-M) has the characteristics of small board space, high level of integration, and complete protection functions and solutions. Application includes telecom equipment, AC / DC power supply, uninterruptable power supply (UPS), surge protective device (SPD).
- High reliability, small size
- Combination technology of ATCO, MOV and GDT
- Comply with UL 1449 / IEC 61643-11
- Differential-mode /common-mode protection
- Maximum continuous operating voltage is 50VAC, 65VDC
- 20kA nominal discharge current (8/20μs)
- 400V voltage protection level
- <lt/>25ns response time, 16A external overcurrent protection
메모
UL and TUV approved.
기술 사양
Surge Protector
-
50VAC
MP SM Series
No SVHC (25-Jun-2025)
-
20kA
PCB - Through Hole
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서