PTCCL VISHAY PTC Thermistors:
25개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
포장
필터 적용됨
2 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,380 10+ ₩1,303 25+ ₩1,222 50+ ₩1,165 100+ ₩1,109 가격 더 알아보기 | Min: 1 / Mult: 1 | 5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | |||||
VISHAY | Each | 1+ ₩1,075 10+ ₩1,018 50+ ₩963 100+ ₩952 200+ ₩896 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.6kohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | - | 20mA | 90°C | 115°C | 5mm | ||||
VISHAY | Each | 1+ ₩1,685 5+ ₩1,649 10+ ₩1,612 25+ ₩1,511 50+ ₩1,437 가격 더 알아보기 | Min: 1 / Mult: 1 | 12ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | ||||
Each | 1+ ₩2,237 10+ ₩1,917 50+ ₩1,830 100+ ₩1,714 200+ ₩1,620 가격 더 알아보기 | Min: 1 / Mult: 1 | 400ohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | - | 50mA | 90°C | 115°C | 10mm | |||||
Each | 1+ ₩1,322 10+ ₩1,216 25+ ₩1,142 50+ ₩1,095 100+ ₩1,094 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.5ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ ₩1,177 10+ ₩1,110 50+ ₩991 100+ ₩946 200+ ₩916 가격 더 알아보기 | Min: 1 / Mult: 1 | 85ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,148 10+ ₩1,088 50+ ₩970 100+ ₩927 200+ ₩884 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | - | 95mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,714 5+ ₩1,678 10+ ₩1,641 25+ ₩1,540 50+ ₩1,467 가격 더 알아보기 | Min: 1 / Mult: 1 | 8.4ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm | |||||
Each | 1+ ₩1,171 10+ ₩887 50+ ₩727 100+ ₩706 200+ ₩665 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | Through Hole | PTCCL | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,293 10+ ₩779 50+ ₩746 100+ ₩713 200+ ₩684 가격 더 알아보기 | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,714 10+ ₩1,641 25+ ₩1,540 50+ ₩1,467 100+ ₩1,395 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.9ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 920mA | Lead (17-Jan-2023) | 1380mA | 135°C | 145°C | 12.5mm | |||||
Each | 1+ ₩1,133 10+ ₩1,066 50+ ₩955 100+ ₩912 200+ ₩869 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 19mA | Lead (17-Jan-2023) | 29mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,380 10+ ₩1,303 25+ ₩1,222 50+ ₩1,165 100+ ₩1,109 가격 더 알아보기 | Min: 1 / Mult: 1 | 22ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 170mA | Lead (17-Jan-2023) | 255mA | 135°C | 145°C | 8.5mm | |||||
VISHAY | Each | 1+ ₩1,148 10+ ₩1,088 50+ ₩970 100+ ₩927 200+ ₩883 가격 더 알아보기 | Min: 1 / Mult: 1 | 56ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 95mA | - | 143mA | 135°C | 145°C | 5mm | ||||
Each | 1+ ₩1,845 10+ ₩1,365 50+ ₩1,259 100+ ₩1,152 200+ ₩997 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCCL | 60V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 94mA | - | 145mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,171 10+ ₩1,110 50+ ₩990 100+ ₩946 200+ ₩901 가격 더 알아보기 | Min: 1 / Mult: 1 | 6ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩5,562 3+ ₩5,272 5+ ₩4,981 10+ ₩4,763 20+ ₩4,538 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.8ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 20.5mm | |||||
Each | 1+ ₩1,148 10+ ₩1,088 50+ ₩955 100+ ₩927 200+ ₩883 가격 더 알아보기 | Min: 1 / Mult: 1 | 260ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,685 10+ ₩1,612 25+ ₩1,511 50+ ₩1,437 100+ ₩1,369 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 700mA | Lead (17-Jan-2023) | 1050mA | 135°C | 145°C | 10.5mm | |||||
Each | 1+ ₩1,365 10+ ₩1,124 25+ ₩1,085 50+ ₩1,046 100+ ₩1,007 가격 더 알아보기 | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | To Be Advised | 615mA | 135°C | 145°C | 7mm | |||||
Each | 1+ ₩1,148 10+ ₩1,088 50+ ₩970 100+ ₩927 200+ ₩877 가격 더 알아보기 | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | |||||
Each | 1+ ₩1,690 10+ ₩1,601 25+ ₩1,271 50+ ₩1,214 100+ ₩1,185 가격 더 알아보기 | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | Lead (17-Jan-2023) | 165mA | 135°C | 145°C | 7mm | |||||
Each | 1+ ₩3,456 5+ ₩3,348 10+ ₩3,239 25+ ₩3,108 50+ ₩2,977 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.7ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 1.17A | Lead (17-Jan-2023) | 1755mA | 135°C | 145°C | 16.5mm | |||||
Each | 1+ ₩1,714 5+ ₩1,671 10+ ₩1,627 25+ ₩1,540 50+ ₩1,467 가격 더 알아보기 | Min: 1 / Mult: 1 | 11ohm | Through Hole | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 280mA | - | 420mA | 135°C | 145°C | 12.5mm | |||||
VISHAY | Each | 1+ ₩1,349 10+ ₩1,193 100+ ₩1,095 500+ ₩1,033 1000+ ₩971 가격 더 알아보기 | Min: 1 / Mult: 1 | 3ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 410mA | No SVHC (17-Dec-2014) | 615mA | 135°C | 145°C | 7mm |