MC33 Radial Leaded PPTCs:
21개 제품을 찾았습니다.Find a huge range of MC33 Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro
보기
구매자
엔지니어
제조업체
Product Range
1
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩639 5+ ₩533 10+ ₩467 20+ ₩426 40+ ₩411 | Min: 1 / Mult: 1 | MC33 | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | |||||
Each | 1+ ₩351 10+ ₩281 50+ ₩238 100+ ₩208 200+ ₩190 | Min: 1 / Mult: 1 | MC33 | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 1+ ₩462 10+ ₩371 25+ ₩313 50+ ₩274 100+ ₩250 | Min: 1 / Mult: 1 | MC33 | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 10+ ₩525 50+ ₩421 100+ ₩354 250+ ₩309 500+ ₩285 | Min: 10 / Mult: 10 | MC33 | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 10+ ₩365 50+ ₩293 100+ ₩246 250+ ₩216 500+ ₩198 | Min: 10 / Mult: 10 | MC33 | 90VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 10+ ₩387 50+ ₩311 100+ ₩261 250+ ₩229 500+ ₩211 | Min: 10 / Mult: 10 | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ ₩539 5+ ₩433 10+ ₩365 25+ ₩320 50+ ₩292 | Min: 1 / Mult: 1 | MC33 | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 17.3mm | -40°C | 85°C | ||||
MULTICOMP PRO | Each | 1+ ₩488 5+ ₩407 10+ ₩357 25+ ₩326 50+ ₩314 | Min: 1 / Mult: 1 | MC33 | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.1mm | -40°C | 85°C | ||||
MULTICOMP PRO | Each | 1+ ₩919 5+ ₩766 10+ ₩671 20+ ₩612 40+ ₩590 | Min: 1 / Mult: 1 | MC33 | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.2mm | - | 24.1mm | 3mm | 29.7mm | -40°C | 85°C | ||||
Each | 1+ ₩706 5+ ₩588 10+ ₩515 20+ ₩470 40+ ₩454 | Min: 1 / Mult: 1 | MC33 | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | |||||
Each | 1+ ₩401 10+ ₩322 50+ ₩271 100+ ₩237 200+ ₩217 | Min: 1 / Mult: 1 | MC33 | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ ₩484 10+ ₩389 50+ ₩328 100+ ₩287 200+ ₩262 | Min: 1 / Mult: 1 | MC33 | 16VDC | 3A | 5.1A | 2s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | ||||
Each | 1+ ₩617 5+ ₩514 10+ ₩450 25+ ₩411 50+ ₩397 | Min: 1 / Mult: 1 | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | |||||
Each | 1+ ₩439 10+ ₩353 25+ ₩298 50+ ₩261 100+ ₩238 | Min: 1 / Mult: 1 | MC33 | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ ₩456 10+ ₩366 50+ ₩309 100+ ₩270 200+ ₩247 | Min: 1 / Mult: 1 | MC33 | 90VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ ₩351 10+ ₩281 50+ ₩238 100+ ₩208 200+ ₩190 | Min: 1 / Mult: 1 | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ ₩428 10+ ₩344 25+ ₩290 50+ ₩254 100+ ₩232 | Min: 1 / Mult: 1 | MC33 | 90VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ ₩599 5+ ₩500 10+ ₩438 20+ ₩399 40+ ₩385 | Min: 1 / Mult: 1 | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C | |||||
Each | 1+ ₩768 5+ ₩640 10+ ₩561 20+ ₩512 40+ ₩494 | Min: 1 / Mult: 1 | MC33 | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.2mm | - | 21.6mm | 3mm | 29.2mm | -40°C | 85°C | |||||
Each | 10+ ₩525 50+ ₩421 100+ ₩354 250+ ₩309 500+ ₩285 | Min: 10 / Mult: 10 | MC33 | 16VDC | 4A | 6.8A | 3.5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 1+ ₩351 10+ ₩281 50+ ₩238 100+ ₩208 200+ ₩190 | Min: 1 / Mult: 1 | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C |