TUK SGACK902S Keystone Coupler Radial Leaded PPTCs:
5개 제품을 찾았습니다.Find a huge range of TUK SGACK902S Keystone Coupler Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MF-RHT Radial Leaded PPTCs from the worlds top manufacturers including: Bourns, Raychem - Te Connectivity & Multicomp
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩669 10+ ₩539 100+ ₩476 500+ ₩459 1000+ ₩439 가격 더 알아보기 | Min: 1 / Mult: 1 | TUK SGACK902S Keystone Coupler | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | |||||
Each | 1+ ₩838 10+ ₩675 100+ ₩596 500+ ₩575 1000+ ₩550 가격 더 알아보기 | Min: 1 / Mult: 1 | TUK SGACK902S Keystone Coupler | 60VDC | 180mA | - | - | Rectangular | 10A | 5.1mm | - | 11mm | 4.6mm | 13.6mm | -40°C | 85°C | |||||
Each | 1+ ₩669 10+ ₩539 100+ ₩476 500+ ₩459 1000+ ₩439 가격 더 알아보기 | Min: 1 / Mult: 1 | TUK SGACK902S Keystone Coupler | 72VDC | 400mA | 800mA | 3.9s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
RAYCHEM - TE CONNECTIVITY | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩899 10+ ₩714 100+ ₩559 500+ ₩478 1000+ ₩445 가격 더 알아보기 | Min: 1 / Mult: 1 | TUK SGACK902S Keystone Coupler | 16VDC | 2.5A | 4.7A | 5s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | ||||
Each | 5+ ₩414 50+ ₩380 100+ ₩334 250+ ₩298 500+ ₩272 | Min: 5 / Mult: 5 | TUK SGACK902S Keystone Coupler | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 21.7mm | -40°C | 85°C |