330mA Radial Leaded PPTCs:
7개 제품을 찾았습니다.Find a huge range of 330mA Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as 500mA, 5A, 2.5A & 3A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Multicomp Pro & Bel Fuse
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩767 50+ ₩614 100+ ₩516 250+ ₩453 500+ ₩415 | Min: 1 / Mult: 1 | - | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.1mm | 11.4mm | 3.8mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ ₩1,196 10+ ₩912 50+ ₩757 100+ ₩698 200+ ₩663 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch LVR | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 5.8mm | 11.4mm | 3.8mm | 19mm | -40°C | 85°C | - | |||||
Each | 1+ ₩1,295 10+ ₩1,111 50+ ₩982 100+ ₩884 200+ ₩801 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 5.8mm | 11.4mm | 3.8mm | 16.5mm | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ ₩851 10+ ₩713 25+ ₩627 50+ ₩583 | Min: 5 / Mult: 5 | - | 277V | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | - | ||||
LITTELFUSE | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,392 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 0.23" | 0.45" | 0.15" | 0.65" | -40°C | 85°C | - | ||||
LITTELFUSE | Each | 1+ ₩1,448 10+ ₩1,080 100+ ₩793 500+ ₩658 1000+ ₩645 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 330mA | 740mA | 21s | Rectangular | 4.5A | 0.23" | 0.45" | 0.15" | 0.75" | -40°C | 85°C | - | ||||
Each | 1+ ₩1,646 50+ ₩1,024 100+ ₩1,002 250+ ₩939 500+ ₩920 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 |