0ZRV Series Radial Leaded PPTCs:
13개 제품을 찾았습니다.Find a huge range of 0ZRV Series Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Bel Fuse
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩1,041 50+ ₩757 250+ ₩556 500+ ₩522 1500+ ₩493 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,224 50+ ₩888 250+ ₩653 500+ ₩614 1500+ ₩578 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,294 50+ ₩939 100+ ₩733 250+ ₩690 500+ ₩659 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 250mA | 560mA | 18.5s | Rectangular | 2.5A | 5.1mm | - | 8.9mm | 3.8mm | 15.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,857 50+ ₩1,172 100+ ₩1,152 250+ ₩1,079 500+ ₩1,064 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 550mA | 1.25A | 26s | Rectangular | 5.5A | 5.1mm | - | 12.6mm | 4.1mm | 16.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,646 50+ ₩1,024 100+ ₩1,002 250+ ₩939 500+ ₩920 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 330mA | 740mA | 21s | Rectangular | 3.3A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩2,222 50+ ₩1,505 100+ ₩1,376 250+ ₩1,301 500+ ₩1,256 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.25A | 2.5A | 23s | Round | 12.5A | 10.2mm | 18.8mm | - | 5.3mm | 24.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩3,291 50+ ₩2,208 100+ ₩2,040 250+ ₩1,927 500+ ₩1,871 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 2A | 4A | 28s | Rectangular | 20A | 10.2mm | - | 25.2mm | 6.1mm | 30.6mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,224 50+ ₩888 250+ ₩653 500+ ₩614 1500+ ₩578 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,983 50+ ₩1,173 100+ ₩1,144 250+ ₩1,061 500+ ₩1,014 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩2,222 50+ ₩1,320 100+ ₩1,287 250+ ₩1,193 500+ ₩1,141 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1A | 2A | 21s | Rectangular | 10A | 10.2mm | - | 16.3mm | 5.1mm | 21.7mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,590 50+ ₩971 100+ ₩948 250+ ₩882 500+ ₩843 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 400mA | 900mA | 24s | Rectangular | 4A | 5.1mm | - | 12.6mm | 3.8mm | 15.5mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,041 50+ ₩757 250+ ₩556 500+ ₩522 1500+ ₩493 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277VAC | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩3,263 50+ ₩2,152 100+ ₩1,969 250+ ₩1,871 500+ ₩1,815 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277VAC | 1.5A | 3A | 23s | Round | 15A | 10.2mm | 23.8mm | - | 5.3mm | 28.3mm | -20°C | 85°C | AEC-Q200 |