CMF-RL Radial Leaded PPTCs:
5개 제품을 찾았습니다.Find a huge range of CMF-RL Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩957 10+ ₩875 50+ ₩726 100+ ₩653 200+ ₩572 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 60mA | 150mA | 0.25s | Rectangular | 900mA | 5mm | 5.2mm | 3.5mm | 5.2mm | -40°C | 125°C | |||||
Each | 1+ ₩1,168 10+ ₩895 25+ ₩867 50+ ₩839 100+ ₩633 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 65mA | 150mA | 0.15s | Rectangular | 3A | 5.08mm | 9.8mm | 5mm | 13.5mm | -40°C | 125°C | |||||
Each | 1+ ₩872 10+ ₩771 25+ ₩717 50+ ₩663 100+ ₩594 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C | |||||
Each | 1+ ₩690 10+ ₩656 25+ ₩621 50+ ₩586 100+ ₩541 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 150mA | 300mA | 0.45s | Rectangular | 3A | 5mm | 9.5mm | 4.5mm | 13.5mm | -40°C | 125°C | |||||
Each | 1+ ₩957 10+ ₩875 25+ ₩801 50+ ₩726 100+ ₩653 가격 더 알아보기 | Min: 1 / Mult: 1 | CMF-RL | 220VAC | 50mA | 100mA | 0.1s | Rectangular | 3A | 5mm | 7.5mm | 5.6mm | 13mm | -40°C | 125°C |