MF-RG Radial Leaded PPTCs:
11개 제품을 찾았습니다.Find a huge range of MF-RG Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & BK60 Series Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ ₩985 50+ ₩820 250+ ₩734 500+ ₩706 1000+ ₩673 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 4A | 6.8A | 1s | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 5+ ₩1,062 50+ ₩998 250+ ₩842 500+ ₩768 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 7A | 11.9A | 8s | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩837 50+ ₩648 250+ ₩644 500+ ₩639 1500+ ₩634 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 3A | 5.1A | 1s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | - | |||||
Each | 5+ ₩1,613 50+ ₩1,269 250+ ₩969 500+ ₩907 1500+ ₩839 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,233 50+ ₩941 250+ ₩667 500+ ₩658 1500+ ₩649 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 5A | 8.5A | 2s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | - | |||||
Each | 5+ ₩978 50+ ₩856 250+ ₩709 500+ ₩637 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 6A | 10.2A | 3.3s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | - | |||||
Each | 5+ ₩1,077 50+ ₩855 250+ ₩767 500+ ₩729 1500+ ₩696 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 6A | 10.2A | 3.3s | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 17.1mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,304 50+ ₩981 250+ ₩829 500+ ₩764 1500+ ₩705 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 7A | 11.9A | 8s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 5+ ₩705 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 9A | 15.3A | 12s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.8mm | -40°C | 85°C | - | |||||
Each | 5+ ₩1,885 50+ ₩1,371 250+ ₩1,225 500+ ₩1,207 1500+ ₩1,188 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 10A | 17A | 6s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 21.7mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,090 50+ ₩907 250+ ₩813 500+ ₩781 1500+ ₩745 가격 더 알아보기 | Min: 5 / Mult: 5 | MF-RG | 16VDC | 6.5A | 11.1A | 3.5s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 19.7mm | -40°C | 85°C | AEC-Q200 | |||||