PolySwitch AHEF Series Radial Leaded PPTCs:
5개 제품을 찾았습니다.Find a huge range of PolySwitch AHEF Series Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩910 10+ ₩840 50+ ₩698 100+ ₩644 200+ ₩606 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,572 10+ ₩1,173 50+ ₩979 100+ ₩889 200+ ₩823 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,379 10+ ₩1,024 50+ ₩883 100+ ₩758 200+ ₩696 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.8mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,990 10+ ₩1,602 25+ ₩1,355 50+ ₩1,231 100+ ₩1,143 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩1,434 10+ ₩1,093 50+ ₩917 100+ ₩775 200+ ₩671 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.8mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 |