PolySwitch RKEF Series Radial Leaded PPTCs:
10개 제품을 찾았습니다.Find a huge range of PolySwitch RKEF Series Radial Leaded PPTCs at element14 Korea. We stock a wide range of Radial Leaded PPTCs, such as MF-R, PolySwitch RUEF Series, MC36 & PolySwitch RXEF Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩706 10+ ₩641 50+ ₩518 100+ ₩457 200+ ₩433 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 900mA | 1.8A | 2s | Rectangular | 40A | 5.84mm | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | |||||
Each | 1+ ₩607 10+ ₩550 50+ ₩457 100+ ₩422 200+ ₩389 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 750mA | 1.5A | 1.5s | Rectangular | 40A | 5.84mm | 7.87mm | 3.56mm | 12.2mm | -40°C | 85°C | |||||
Each | 1+ ₩869 10+ ₩567 50+ ₩510 100+ ₩453 200+ ₩400 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 5.84mm | 7.1mm | 3.56mm | 11.43mm | -40°C | 85°C | |||||
Each | 1+ ₩1,461 10+ ₩821 25+ ₩769 50+ ₩717 100+ ₩617 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 3.75A | 7.5A | 22s | Rectangular | 40A | 10.9mm | 16.5mm | 3mm | 25.2mm | -40°C | 85°C | |||||
Each | 1+ ₩1,296 10+ ₩840 50+ ₩607 100+ ₩555 200+ ₩496 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 1.6A | 3.2A | 9s | Rectangular | 40A | 5.84mm | 12.2mm | 3.81mm | 18.3mm | -40°C | 85°C | |||||
Each | 1+ ₩1,062 10+ ₩720 50+ ₩628 100+ ₩544 200+ ₩478 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 1.35A | 2.7A | 4.5s | Rectangular | 40A | 5.84mm | 10.2mm | 3.81mm | 17mm | -40°C | 85°C | |||||
4722588 RoHS | LITTELFUSE | Each | 1+ ₩675 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 650mA | 1.3A | 1s | Square | 40A | 0.23" | 0.28" | 0.14" | 0.48" | -40°C | 85°C | |||
4722591 RoHS | LITTELFUSE | Each | 1+ ₩896 10+ ₩641 100+ ₩487 500+ ₩413 1000+ ₩405 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 750mA | 1.5A | 1.5s | Square | 40A | 0.23" | 0.31" | 0.14" | 0.48" | -40°C | 85°C | |||
LITTELFUSE | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩818 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 500mA | 1A | 0.8s | Rectangular | 40A | 0.23" | 0.28" | 0.14" | 0.45" | -40°C | 85°C | ||||
3516021 RoHS | Each | 1+ ₩2,233 10+ ₩1,709 25+ ₩1,661 50+ ₩1,613 100+ ₩1,357 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch RKEF Series | 60VDC | 5A | 10A | 28s | Rectangular | 40A | 10.9mm | 24.1mm | 3mm | 29mm | -40°C | 85°C |