Radial Leaded PPTCs:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,744 10+ ₩1,335 50+ ₩1,109 100+ ₩1,078 200+ ₩1,047 가격 더 알아보기 | Min: 1 / Mult: 1 | PolySwitch LVR Series | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C | - | |||||
Each | 1+ ₩915 10+ ₩833 50+ ₩692 100+ ₩639 200+ ₩584 가격 더 알아보기 | Min: 1 / Mult: 1 | BK250 Series | 250VAC | 800mA | 1.6A | 18s | Rectangular | 10A | 5.1mm | - | 20mm | 4.6mm | 22mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ ₩1,277 10+ ₩1,068 25+ ₩942 50+ ₩873 | Min: 5 / Mult: 5 | - | 277V | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | - | ||||
MULTICOMP PRO | Each | 10+ ₩901 50+ ₩722 100+ ₩607 250+ ₩533 500+ ₩488 | Min: 10 / Mult: 10 | - | 277V | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | - | ||||
Each | 10+ ₩821 50+ ₩659 100+ ₩553 250+ ₩486 500+ ₩445 | Min: 10 / Mult: 10 | - | 277V | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | - | |||||
MULTICOMP PRO | Each | 10+ ₩821 50+ ₩659 100+ ₩553 250+ ₩486 500+ ₩445 | Min: 10 / Mult: 10 | - | 277V | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | - | ||||
MULTICOMP PRO | Each | 10+ ₩821 50+ ₩659 100+ ₩553 250+ ₩486 500+ ₩445 | Min: 10 / Mult: 10 | - | 277V | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | - | ||||
Each | 5+ ₩1,041 50+ ₩757 250+ ₩556 500+ ₩522 1500+ ₩493 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277V | 80mA | 260mA | 18s | Rectangular | 1.2A | 5.1mm | - | 7.4mm | 3.8mm | 12.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,224 50+ ₩888 250+ ₩653 500+ ₩614 1500+ ₩578 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277V | 160mA | 370mA | 18s | Rectangular | 1.6A | 5.1mm | - | 7.4mm | 3.8mm | 14.2mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,224 50+ ₩888 250+ ₩653 500+ ₩614 1500+ ₩578 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277V | 120mA | 300mA | 18s | Rectangular | 1.2A | 5.1mm | - | 8.1mm | 3.8mm | 12.8mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 1+ ₩1,983 50+ ₩1,173 100+ ₩1,144 250+ ₩1,061 500+ ₩1,014 가격 더 알아보기 | Min: 1 / Mult: 1 | 0ZRV Series | 277V | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 15.8mm | 4.8mm | 20mm | -20°C | 85°C | AEC-Q200 | |||||
Each | 5+ ₩1,041 50+ ₩757 250+ ₩556 500+ ₩522 1500+ ₩493 가격 더 알아보기 | Min: 5 / Mult: 5 | 0ZRV Series | 277V | 50mA | 200mA | 18s | Round | 1A | 5.1mm | 7.4mm | - | 3.8mm | 12.7mm | -20°C | 85°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ ₩774 10+ ₩648 25+ ₩572 50+ ₩531 | Min: 5 / Mult: 5 | - | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 5.1mm | - | 11.5mm | 4.8mm | 23.7mm | -20°C | 85°C | - |