제품 정보
제품 개요
The RCLAMP0524P.TCT is an ultra low capacitance TVS Array, designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge). The RClamp®0524P have a typical capacitance of only 0.30pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation. They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge). The RClamp0524P is designed to protect four lines.
- Flow-through design
- 0.3pF typical (I/O to I/O) Low capacitance
- 12V Low clamping voltage
- Solid-state silicon-avalanche technology
- NiPdAu Lead finish
애플리케이션
Multimedia, Industrial
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
RailClamp
5V
SLP2510P8
6V
150W
Surface Mount
No SVHC (15-Jan-2019)
Unidirectional
15V
10Pins
6V
125°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서