TVS Varistors:
23개 제품을 찾았습니다.IsoMOV Series TVS Varistors
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series. This Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-of the-art energy handling density.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL recognized (pending)
- RoHS compliant
- Applications : AC and DC line protection
보기
구매자
엔지니어
제조업체
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,934 10+ ₩1,420 50+ ₩1,164 100+ ₩936 | Min: 1 / Mult: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | |||||
Each | 1+ ₩2,299 10+ ₩2,075 25+ ₩2,005 50+ ₩1,935 100+ ₩1,864 가격 더 알아보기 | Min: 1 / Mult: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | |||||
Each | 1+ ₩2,889 10+ ₩978 50+ ₩976 100+ ₩971 200+ ₩897 가격 더 알아보기 | Min: 1 / Mult: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | |||||
Each | 1+ ₩2,160 10+ ₩1,788 50+ ₩1,631 100+ ₩1,473 200+ ₩1,354 가격 더 알아보기 | Min: 1 / Mult: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | |||||
Each | 1+ ₩2,527 5+ ₩2,195 10+ ₩1,863 25+ ₩1,694 50+ ₩1,565 가격 더 알아보기 | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | |||||
Each | 1+ ₩2,976 10+ ₩1,942 50+ ₩1,602 100+ ₩1,283 200+ ₩1,147 가격 더 알아보기 | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | |||||
Each | 1+ ₩3,047 5+ ₩2,651 10+ ₩2,254 25+ ₩1,829 50+ ₩1,632 가격 더 알아보기 | Min: 1 / Mult: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | |||||
Each | 1+ ₩2,213 10+ ₩1,997 25+ ₩1,867 50+ ₩1,737 100+ ₩1,606 가격 더 알아보기 | Min: 1 / Mult: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | |||||
Each | 1+ ₩3,035 5+ ₩2,626 10+ ₩2,216 25+ ₩2,033 50+ ₩1,734 가격 더 알아보기 | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | |||||
Each | 1+ ₩3,146 10+ ₩2,225 25+ ₩1,744 50+ ₩1,638 100+ ₩1,531 가격 더 알아보기 | Min: 1 / Mult: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | |||||
Each | 1+ ₩3,277 10+ ₩2,208 25+ ₩1,913 50+ ₩1,716 100+ ₩1,519 가격 더 알아보기 | Min: 1 / Mult: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | |||||
Each | 1+ ₩2,732 5+ ₩2,596 10+ ₩2,460 25+ ₩2,274 50+ ₩2,088 가격 더 알아보기 | Min: 1 / Mult: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | |||||
Each | 1+ ₩3,585 10+ ₩2,258 25+ ₩1,920 50+ ₩1,680 100+ ₩1,440 가격 더 알아보기 | Min: 1 / Mult: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | |||||
Each | 1+ ₩3,600 10+ ₩2,268 25+ ₩1,928 50+ ₩1,730 100+ ₩1,531 가격 더 알아보기 | Min: 1 / Mult: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | |||||
Each | 1+ ₩2,589 5+ ₩2,460 10+ ₩2,331 25+ ₩2,188 50+ ₩2,045 가격 더 알아보기 | Min: 1 / Mult: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | |||||
Each | 1+ ₩2,509 10+ ₩1,573 50+ ₩1,429 100+ ₩1,285 200+ ₩1,141 가격 더 알아보기 | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | |||||
Each | 1+ ₩2,086 10+ ₩1,991 25+ ₩1,892 50+ ₩1,792 100+ ₩1,460 가격 더 알아보기 | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | |||||
Each | 1+ ₩2,579 5+ ₩2,408 10+ ₩2,219 25+ ₩1,991 50+ ₩1,843 가격 더 알아보기 | Min: 1 / Mult: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | |||||
Each | 1+ ₩2,948 10+ ₩1,857 25+ ₩1,573 50+ ₩1,438 100+ ₩1,303 가격 더 알아보기 | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | |||||
Each | 1+ ₩2,527 5+ ₩2,195 10+ ₩1,863 25+ ₩1,694 50+ ₩1,565 가격 더 알아보기 | Min: 1 / Mult: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | |||||
Each | 1+ ₩3,108 10+ ₩1,941 50+ ₩1,646 100+ ₩1,291 200+ ₩1,154 가격 더 알아보기 | Min: 1 / Mult: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | |||||
Each | 1+ ₩3,175 10+ ₩2,268 25+ ₩1,928 50+ ₩1,730 100+ ₩1,531 가격 더 알아보기 | Min: 1 / Mult: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | |||||
Each | 1+ ₩4,037 5+ ₩3,296 10+ ₩2,555 25+ ₩2,174 50+ ₩1,805 가격 더 알아보기 | Min: 1 / Mult: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | |||||