LA Series TVS Varistors:
6개 제품을 찾았습니다.Find a huge range of LA Series TVS Varistors at element14 Korea. We stock a wide range of TVS Varistors, such as TransGuard, MLVC Series, StandarD & MOVGT Series TVS Varistors from the worlds top manufacturers including: Littelfuse
보기
구매자
엔지니어
제조업체
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ ₩940 10+ ₩642 100+ ₩370 500+ ₩301 1000+ ₩262 가격 더 알아보기 | Min: 1 / Mult: 1 | 140V | 180V | LA Series | 360V | Disc 10mm | - | - | - | 85°C | - | ||||
LITTELFUSE | Each | 1+ ₩570 50+ ₩349 100+ ₩235 250+ ₩215 500+ ₩180 가격 더 알아보기 | Min: 1 / Mult: 1 | 300V | 405V | LA Series | 775V | - | - | - | -55°C | 85°C | - | ||||
Each | 1+ ₩1,438 10+ ₩846 50+ ₩541 100+ ₩454 200+ ₩416 가격 더 알아보기 | Min: 1 / Mult: 1 | 385V | 505V | LA Series | 1.025kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 85J | |||||
LITTELFUSE | Each | 5+ ₩982 10+ ₩588 100+ ₩351 500+ ₩302 1000+ ₩248 | Min: 5 / Mult: 5 | 250V | 330V | LA Series | 650V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 40J | ||||
Each | 1+ ₩826 50+ ₩541 100+ ₩447 250+ ₩407 500+ ₩366 가격 더 알아보기 | Min: 1 / Mult: 1 | 510V | 675V | LA Series | 1.35kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 63J | |||||
Each | 1+ ₩4,028 10+ ₩2,391 100+ ₩1,682 500+ ₩1,681 1000+ ₩1,680 가격 더 알아보기 | Min: 1 / Mult: 1 | - | - | LA Series | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | - | - |