PV Series TVS Varistors:
44개 제품을 찾았습니다.PV Series TVS Varistors
The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region. They offer direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet.
- Two model sizes available - 3255 & 4032
 - Operating voltage range (Vdc) 14 V to 385 V
 - Operating voltage (Vrms) 11 V to 300 V
 - Easily solderable tinned copper sheet
 - 85 °C Continuous operating temperature
 - UL 94 V-0 Non-flammable thermoplastic encapsulation
 - Maximum surge currents from 100 A to 1200 A.
 - Available in tape and reel packaging for automatic pick-and-place
 - RoHS compliant
 
보기
구매자
엔지니어
제조업체
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩654 250+ ₩586 500+ ₩517 1500+ ₩374 7500+ ₩370  | Min: 100 / Mult: 1  | 150V  | 200V  | PV Series  | 395V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 9J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩973 50+ ₩851 100+ ₩654 250+ ₩586 500+ ₩517 가격 더 알아보기  | Min: 1 / Mult: 1  | 150V  | 200V  | PV Series  | 395V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 9J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩579 250+ ₩522 500+ ₩397  | Min: 100 / Mult: 1  | 60V  | 85V  | PV Series  | 165V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 3J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩890 50+ ₩565 100+ ₩495 250+ ₩460 500+ ₩450 가격 더 알아보기  | Min: 1 / Mult: 1  | 60V  | 85V  | PV Series  | 165V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 7J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩495 250+ ₩460 500+ ₩450 1000+ ₩439  | Min: 100 / Mult: 1  | 60V  | 85V  | PV Series  | 165V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 7J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩573 250+ ₩547 500+ ₩520 1500+ ₩387  | Min: 100 / Mult: 1  | 130V  | 170V  | PV Series  | 340V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 7J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩931 50+ ₩802 100+ ₩672 250+ ₩605 500+ ₩550  | Min: 1 / Mult: 1  | 150V  | 200V  | PV Series  | 395V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 18.5J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩987 50+ ₩830 100+ ₩573 250+ ₩547 500+ ₩520 가격 더 알아보기  | Min: 1 / Mult: 1  | 130V  | 170V  | PV Series  | 340V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 7J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩763 50+ ₩672 100+ ₩579 250+ ₩522 500+ ₩397  | Min: 1 / Mult: 1  | 60V  | 85V  | PV Series  | 165V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 3J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩672 250+ ₩605 500+ ₩550  | Min: 100 / Mult: 1  | 150V  | 200V  | PV Series  | 395V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 18.5J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩833 50+ ₩523 100+ ₩455 250+ ₩425 500+ ₩424 가격 더 알아보기  | Min: 1 / Mult: 1  | 275V  | 350V  | PV Series  | 710V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 13J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩936 50+ ₩594 100+ ₩521 250+ ₩484 500+ ₩473 가격 더 알아보기  | Min: 1 / Mult: 1  | 300V  | 385V  | PV Series  | 775V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 30J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩932 50+ ₩590 100+ ₩517 250+ ₩482 500+ ₩461 가격 더 알아보기  | Min: 1 / Mult: 1  | 140V  | 180V  | PV Series  | 360V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 18J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩936 50+ ₩589 100+ ₩519 250+ ₩482 500+ ₩472 가격 더 알아보기  | Min: 1 / Mult: 1  | 75V  | 100V  | PV Series  | 200V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 9J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩521 250+ ₩484 500+ ₩473 1000+ ₩462  | Min: 100 / Mult: 1  | 300V  | 385V  | PV Series  | 775V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 30J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩548 250+ ₩522 500+ ₩496 1000+ ₩389 5000+ ₩370  | Min: 100 / Mult: 1  | 300V  | 385V  | PV Series  | 775V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 15J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩455 250+ ₩425 500+ ₩424 1000+ ₩423  | Min: 100 / Mult: 1  | 275V  | 350V  | PV Series  | 710V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 13J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩519 250+ ₩482 500+ ₩472 1000+ ₩462  | Min: 100 / Mult: 1  | 75V  | 100V  | PV Series  | 200V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 9J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩517 250+ ₩482 500+ ₩461 1000+ ₩453  | Min: 100 / Mult: 1  | 140V  | 180V  | PV Series  | 360V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 18J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩944 50+ ₩734 100+ ₩548 250+ ₩522 500+ ₩496 가격 더 알아보기  | Min: 1 / Mult: 1  | 300V  | 385V  | PV Series  | 775V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 15J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩875 50+ ₩568 100+ ₩528 250+ ₩492 500+ ₩470 가격 더 알아보기  | Min: 1 / Mult: 1  | 275V  | 350V  | PV Series  | 710V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 29J  | |||||
Each (Supplied on Cut Tape) 컷 테이프  | 1+ ₩777 50+ ₩514 100+ ₩448 250+ ₩417 500+ ₩397 가격 더 알아보기  | Min: 1 / Mult: 1  | 230V  | 300V  | PV Series  | 595V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 10J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩446 250+ ₩415 500+ ₩397 1500+ ₩395  | Min: 100 / Mult: 1  | 115V  | 150V  | PV Series  | 300V  | 3225 [8063 Metric]  | Metal Oxide Varistor (MOV)  | 400A  | -40°C  | 85°C  | 6.5J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩521 250+ ₩484 500+ ₩473 1000+ ₩462  | Min: 100 / Mult: 1  | 175V  | 225V  | PV Series  | 455V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 21J  | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션  | 100+ ₩521 250+ ₩484 500+ ₩473 1000+ ₩462  | Min: 100 / Mult: 1  | 95V  | 125V  | PV Series  | 250V  | 4032 [10080 Metric]  | Metal Oxide Varistor (MOV)  | 1.2kA  | -40°C  | 85°C  | 11J  | |||||