DT Series Automotive Connectors:
7개 제품을 찾았습니다.Find a huge range of DT Series Automotive Connectors at element14 Korea. We stock a wide range of Automotive Connectors, such as Board Lock AT Series, ePower-Lite Series, PX0 Series & ePower-Lite EL Series Automotive Connectors from the worlds top manufacturers including: Deutsch - Te Connectivity
보기
구매자
엔지니어
제조업체
Product Range
Automotive Connector Shell Style
No. of Contacts
Automotive Contact Type
Connector Body Material
Contact Material
Contact Plating
IP Rating
Voltage Rating
Current Rating
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3221000 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩18,343 10+ ₩18,103 | Min: 1 / Mult: 1 | DT Series | Right Angle Receptacle | 6Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
2946201 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩17,894 | Min: 1 / Mult: 1 | DT Series | Straight Header | 12Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 250V | 13A | |||
3221002 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩14,492 10+ ₩13,374 25+ ₩12,430 | Min: 1 / Mult: 1 | DT Series | Straight Receptacle | 4Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3221001 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩11,254 25+ ₩10,904 50+ ₩10,564 | Min: 1 / Mult: 1 | DT Series | Straight Receptacle | 2Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3221004 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩15,885 25+ ₩15,416 50+ ₩14,947 | Min: 1 / Mult: 1 | DT Series | Straight Receptacle | 6Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3220999 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩19,411 | Min: 1 / Mult: 1 | DT Series | Right Angle Receptacle | 12Contacts | PCB Pin | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3220998 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ ₩20,225 | Min: 1 / Mult: 1 | DT Series | Right Angle Receptacle | 8Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | - | Gold | IP68 | 12VDC | - |