525 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩15,717 |
| 10+ | ₩13,355 |
| 25+ | ₩12,564 |
제품 정보
제품 개요
The 5810130028 is a 30-way 3-row 1.5mm black sealed Header with crimp termination. This MODICE series header assures positive seating and proper positioning of inserted terminal. Detects and protects against unsealed terminals while assisting in retention. Minimizes failures associated with collapsed or damaged tangs. It creates maximum environmental sealing characteristics while minimizing wire insertion effort. Protects and secures wire seals, provides correct terminal orientation during insertion. It provides ergonomic mating effort while insuring interface sealing integrity.
- Push to seat terminal
- Secondary lock
- Grommet wire seal
- Protective backplate
- Centre threaded jackscrew mating
애플리케이션
Power Management
기술 사양
MODICE
Insert
30Contacts
Receptacle
Crimp Socket
-
-
Lead (08-Jul-2021)
-
30 Contacts
-
PET (Polyester), Glass Filled Body
-
IP67, IP69K
-
법률 및 환경
RoHS
RoHS
제품 준수 증명서