더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,814 |
| 10+ | ₩15,986 |
| 25+ | ₩14,985 |
| 100+ | ₩14,686 |
| 250+ | ₩14,386 |
| 500+ | ₩14,086 |
제품 정보
제품 개요
TE Connectivity’s next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
- Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
- The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
- Current Rating: Power contact: up to 43A; Signal contact: up to 2A
- Voltage Rating: Power: 100V max.; Signal: 60V max.
- Mechanical shock and vibration resistant
- Low mating force: 6N max. per power contact; 1.5N max. per signal contact
- Durability: 200 mating cycles
애플리케이션
Communications & Networking, Data / Computing, Industrial Automation, Power Management, Telecommunications
기술 사양
Dual Side
12 (Power), 24 (Signal) Contacts
Straight
Copper Alloy
Thermoplastic Body
No SVHC (21-Jan-2025)
1.4mm
Through Hole Mount
Press Fit
Gold Plated Contacts
MULTI-BEAM CE
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서