Swing-Arm Series Circular Connector Clamps / Strain Reliefs:
3개 제품을 찾았습니다.Swing-Arm Series Circular Connector Clamps / Strain Reliefs
Glenair's composite Swing-Arm strain relief backshell is a lightweight and corrosionfree cable clamp with cable shield termination options for a wide range of EWIS applications. This innovative backshell has become the standard shield termination device for weight reduction in military and commercial airframe applications.
- Significant weight reduction: no saddle bars or hardware
- Rapid assembly: cable self-centers on bundle,little or no wrapping tape required
- Internal conductive ground path
- User-configurable straight, 45°, and 90° cable routing
- Braid sock and dropin band termination follower versions for EMI/ RFI applications
- Speed assembly, weight reduction and versatility
- Backshell provides lightweight and corrosion-free strain-relief
- High-temperature composite thermoplastic
- High reliability military and commercial aerospace applications
- All versions have been performance tested to stringent AS85049 mechanical and electrical standards
보기
구매자
엔지니어
제조업체
Connector Shell Size
Strain Relief Material
Product Range
For Use With
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
3758628 RoHS | Each | 1+ ₩599,285 | Min: 1 / Mult: 1 | G | - | Swing-Arm Series | - | ||||
3758622 RoHS | Each | 1+ ₩468,868 | Min: 1 / Mult: 1 | A | Thermoplastic | Swing-Arm Series | MIL-DTL-38999 Series III & IV Circular Connectors | ||||
3758625 RoHS | Each | 10+ ₩559,057 | Min: 10 / Mult: 10 | D | Thermoplastic | Swing-Arm Series | MIL-DTL-38999 Series III & IV Circular Connectors | ||||