더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩95,694 |
| 5+ | ₩91,124 |
| 10+ | ₩81,334 |
| 25+ | ₩77,452 |
| 50+ | ₩72,605 |
| 100+ | ₩71,153 |
제품 정보
제품 개요
The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
- Brazed seam for uniform metal strength around the entire barrel area
- Brazed seam also prevents pinched wires
- W crimp provides excellent electrical performance and higher tensile strength
- Bell mouth on barrel entrance makes insertion of wires easier
- 170°C Maximum temperature
애플리케이션
Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial
기술 사양
-
-
10.5mm²
No SVHC (04-Feb-2026)
SOLISTRAND
7.94AWG
Uninsulated
기술 문서 (2)
36906의 대체 제품
1개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서